LED Indication - Discrete

Results: 2
Manufacturer
Lite-On Inc.Lumex Opto/Components Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
Green, RedYellow
Configuration
IndependentStandard
Millicandela Rating
10mcd Green, 10mcd Red70mcd
Lens Size
1.10mm x 1.50mm2.06mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V2.2V Green, 2V Red
Current - Test
20mA20mA Green, 20mA Red
Viewing Angle
120°130°
Wavelength - Dominant
591nm-
Wavelength - Peak
565nm Green, 635nm Red588nm
Package / Case
0606 (1616 Metric)1206 (3216 Metric)
Supplier Device Package
1206-
Size / Dimension
1.60mm L x 1.50mm W3.20mm L x 1.60mm W
Height (Max)
0.70mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
LTST-C150KRKRT, LTST-C150KSKT, LTST-C150KYKT
LTST-C150KSKT
LED YELLOW CLEAR 1206 SMD
Lite-On Inc.
88,665
In Stock
1 : ₩360.00000
Cut Tape (CT)
3,000 : ₩71.16433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Yellow
Standard
Colorless
Clear
70mcd
Rectangle with Flat Top
2.06mm x 1.60mm
2.1V
20mA
130°
Surface Mount
591nm
588nm
-
1206 (3216 Metric)
1206
3.20mm L x 1.60mm W
1.10mm
14,308
In Stock
1 : ₩1,109.00000
Cut Tape (CT)
2,000 : ₩305.25400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green, Red
Independent
Colorless
Clear
10mcd Green, 10mcd Red
Rectangle with Flat Top
1.10mm x 1.50mm
2.2V Green, 2V Red
20mA Green, 20mA Red
120°
Surface Mount
-
565nm Green, 635nm Red
-
0606 (1616 Metric)
-
1.60mm L x 1.50mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.