LED Drivers

Results: 16
Product Status
ActiveNot For New DesignsObsolete
Voltage - Input (Min)
6V9V
Voltage - Input (Max)
32V36V
Voltage - Output
2 ~ 28V2 ~ 30V2 ~ 32V
Current - Output (Max)
300mA350mA500mA600mA700mA1A1.2A1.5A
Dimming
Analog, PWMPWM
Features
Remote On/Off, OTP, SCPRemote On/Off, SCP
Operating Temperature
-40°C ~ 71°C-40°C ~ 85°C
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP Module, 5 Leads16-SMD Module24-DIP Module, 9 Leads24-SMD Module, 18 Leads
Size / Dimension
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
LDD-xxxL
LDD-350L
LED DRIVER CC BUCK 2-32V 350MA
MEAN WELL USA Inc.
5,176
In Stock
1 : ₩4,816.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
36V
2 ~ 32V
350mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Through Hole
6-DIP Module, 5 Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-1000L
LDD-1000L
LED DRIVER CC BUCK 2-30V 1A
MEAN WELL USA Inc.
5,292
In Stock
1 : ₩9,874.00000
Tube
Tube
Not For New Designs
Constant Current
Buck
1
6V
36V
2 ~ 30V
1A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDD-xxxL
LDD-600L
LED DRIVER CC BUCK 2-32V 600MA
MEAN WELL USA Inc.
2,362
In Stock
1 : ₩6,859.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
36V
2 ~ 32V
600mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Through Hole
6-DIP Module, 5 Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-xxxL
LDD-300L
LED DRIVER CC BUCK 2-32V 300MA
MEAN WELL USA Inc.
665
In Stock
1 : ₩6,859.00000
Tube
Tube
Not For New Designs
Constant Current
Buck
1
9V
36V
2 ~ 32V
300mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Through Hole
6-DIP Module, 5 Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-LS
LDD-700LS
LED DRIVER CC BUCK 2-28V 700MA
MEAN WELL USA Inc.
514
In Stock
1 : ₩9,603.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
700mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-L
LDD-1500L
LED DRIVER CC BUCK 2-30V 1.5A
MEAN WELL USA Inc.
660
In Stock
1 : ₩12,618.00000
Tube
Tube
Obsolete
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.5A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDD-LS
LDD-350LS
LED DRIVER CC BUCK 2-28V 350MA
MEAN WELL USA Inc.
29
In Stock
1 : ₩9,603.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
350mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-LS
LDD-1500LS
LED DRIVER CC BUCK 2-30V 1.5A
MEAN WELL USA Inc.
100
In Stock
1 : ₩17,548.00000
Tube
Tube
Obsolete
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.5A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Surface Mount
24-SMD Module, 18 Leads
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
CE
LDD-xxxL
LDD-500L
LED DRIVER CC BUCK 2-32V 500MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₩6,859.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
36V
2 ~ 32V
500mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Through Hole
6-DIP Module, 5 Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-LS
LDD-300LS
LED DRIVER CC BUCK 2-28V 300MA
MEAN WELL USA Inc.
3
In Stock
1 : ₩9,603.00000
Tube
Tube
Not For New Designs
Constant Current
Buck
1
9V
32V
2 ~ 28V
300mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-LS
LDD-500LS
LED DRIVER CC BUCK 2-28V 500MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₩9,603.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
500mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-600LS
LDD-600LS
LED DRIVER CC BUCK 2-28V 600MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₩9,603.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
32V
2 ~ 28V
600mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Surface Mount
16-SMD Module
1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm)
CE
LDD-xxxL
LDD-700L
LED DRIVER CC BUCK 2-32V 700MA
MEAN WELL USA Inc.
0
In Stock
Check Lead Time
1 : ₩6,859.00000
Tube
Tube
Active
Constant Current
Buck
1
9V
36V
2 ~ 32V
700mA
PWM
Remote On/Off, OTP, SCP
-40°C ~ 85°C
95%
Through Hole
6-DIP Module, 5 Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-1200L
LDD-1200L
LED DRIVER CC BUCK 2-30V 1.2A
MEAN WELL USA Inc.
0
In Stock
750 : ₩9,619.26400
Tube
Tube
Obsolete
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.2A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Through Hole
24-DIP Module, 9 Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDD-1000LS
LDD-1000LS
LED DRIVER CC BUCK 2-30V 1A
MEAN WELL USA Inc.
0
In Stock
720 : ₩13,422.22083
Tube
Tube
Obsolete
Constant Current
Buck
1
6V
36V
2 ~ 30V
1A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Surface Mount
24-SMD Module, 18 Leads
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
CE
LDD-1200LS
LDD-1200LS
LED DRIVER CC BUCK 2-30V 1.2A
MEAN WELL USA Inc.
0
In Stock
600 : ₩14,317.03667
Tube
Tube
Obsolete
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.2A
Analog, PWM
Remote On/Off, SCP
-40°C ~ 71°C
95%
Surface Mount
24-SMD Module, 18 Leads
1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm)
CE
Showing
of 16

LED Drivers


An LED Driver is a device designed to provide a steady flow of electrical charge (current) despite variances in the electrical potential (electro-motive force [EMF], voltage).