LED Drivers

Results: 4
Current - Output (Max)
500mA700mA
Power (Watts)
21 W29 W30 W
Features
-OCP, OTP
Operating Temperature
-10°C ~ 50°C90°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
PHB30W-0700-42
PHB30W-0700-42
PROGRAMMABLE CC LED DRIVER
ERP Power, LLC
722
In Stock
1 : ₩46,152.00000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
700mA
29 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
cULus, FCC
PHB30W-0500-42
PHB30W-0500-42
PROGRAMMABLE CC LED DRIVER
ERP Power, LLC
0
In Stock
Check Lead Time
1 : ₩54,824.00000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
500mA
21 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
cULus, FCC
PWR SUPPLY CC 700MA 30W 42VDC
PHB30W-0700-42-S
PWR SUPPLY CC 700MA 30W 42VDC
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ₩43,820.84000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
700mA
30 W
Analog, ELV, Triac
OCP, OTP
IP20
-10°C ~ 50°C
90%
Wire Leads
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
cULus, FCC
PWR SUPPLY CC 500MA 30W 42VDC
PHB30W-0500-42-S
PWR SUPPLY CC 500MA 30W 42VDC
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ₩46,857.93000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
500mA
30 W
Analog, ELV, Triac
OCP, OTP
IP20
-10°C ~ 50°C
90%
Wire Leads
4.07" L x 1.03" W x 0.94" H (103.4mm x 26.2mm x 23.9mm)
cULus, FCC
Showing
of 4

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.