LED Drivers

Results: 8
Packaging
TrayTube
Product Status
ActiveNot For New DesignsObsolete
Voltage - Input (Min)
6V9V
Current - Output (Max)
300mA350mA500mA600mA700mA1A1.2A1.5A
Size / Dimension
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
LDD-LW
LDD-350LW
LED DRIVER CC BUCK 2-30V 350MA
MEAN WELL USA Inc.
1,541
In Stock
1 : ₩8,774.00000
Tray
Tray
Active
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
350mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-LW
LDD-700LW
LED DRIVER CC BUCK 2-30V 700MA
MEAN WELL USA Inc.
9,538
In Stock
1 : ₩8,788.00000
Tray
Tray
Active
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
700mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-LW
LDD-500LW
LED DRIVER CC BUCK 2-30V 500MA
MEAN WELL USA Inc.
436
In Stock
1 : ₩8,774.00000
Tray
Tray
Active
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
500mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-LW
LDD-300LW
LED DRIVER CC BUCK 2-30V 300MA
MEAN WELL USA Inc.
560
In Stock
1 : ₩8,774.00000
Tray
Tray
Not For New Designs
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
300mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-600LW
LDD-600LW
LED DRIVER CC BUCK 2-30V 600MA
MEAN WELL USA Inc.
553
In Stock
1 : ₩8,774.00000
Tray
Tray
Active
Not Verified
Constant Current
Buck
1
9V
36V
2 ~ 30V
600mA
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm)
CE
LDD-1x00LW
LDD-1000LW
LED DRIVER CC BUCK 2-30V 1A
MEAN WELL USA Inc.
0
In Stock
240 : ₩13,422.22083
Tube
Tube
Obsolete
Not Verified
Constant Current
Buck
1
6V
36V
2 ~ 30V
1A
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDD-1x00LW
LDD-1500LW
LED DRIVER CC BUCK 2-30V 1.5A
MEAN WELL USA Inc.
0
In Stock
240 : ₩13,422.22083
Tray
Tray
Obsolete
Not Verified
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.5A
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
LDD-1200LW
LDD-1200LW
LED DRIVER CC BUCK 2-30V 1.2A
MEAN WELL USA Inc.
1
In Stock
1 : ₩16,447.00000
Tray
Tray
Obsolete
Not Verified
Constant Current
Buck
1
6V
36V
2 ~ 30V
1.2A
PWM
Remote On/Off, OTP, SCP
IP67
-40°C ~ 85°C
95%
Wire Leads
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
CE
Showing
of 8

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.