LED Drivers

Results: 5
Voltage - Output
5V12V15V24V36V
Current - Output (Max)
1A1.5A2.4A3A5A
Power (Watts)
25 W36 W
Efficiency
76.5%83%84%85%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
APV-35-xx
APV-35-24
LED DRIVER CV AC/DC 24V 1.5A
MEAN WELL USA Inc.
1,932
In Stock
1 : ₩20,979.00000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC24V1.5A36 W3 kV-OCP, OVP, SCPIP42-30°C ~ 70°C84%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, cURus
APV-35-xx
APV-35-5
LED DRIVER CV AC/DC 5V 5A
MEAN WELL USA Inc.
307
In Stock
1 : ₩16,202.00000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC5V5A25 W3 kV-OCP, OVP, SCPIP42-30°C ~ 70°C76.5%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, cURus
APV-35-xx
APV-35-12
LED DRIVER CV AC/DC 12V 3A
MEAN WELL USA Inc.
70
In Stock
1 : ₩19,253.00000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC12V3A36 W3 kV-OCP, OVP, SCPIP42-30°C ~ 70°C83%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, cURus
APV-35-xx
APV-35-15
LED DRIVER CV AC/DC 15V 2.4A
MEAN WELL USA Inc.
26
In Stock
1 : ₩18,227.00000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC15V2.4A36 W3 kV-OCP, OVP, SCPIP42-30°C ~ 70°C84%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, cURus
APV-35-xx
APV-35-36
LED DRIVER CV AC/DC 36V 1A
MEAN WELL USA Inc.
4
In Stock
1 : ₩18,227.00000
Box
Box
ActiveNot VerifiedConstant VoltageAC DC Converter190VAC264VAC36V1A36 W3 kV-OCP, OVP, SCPIP42-30°C ~ 70°C85%Wire Leads3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm)CE, cURus
Showing
of 5

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.