LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
398 In Stock | 1 : ₩46,036.00000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 1.67A | 40 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
0 In Stock 977 Marketplace Check Lead Time | 100 : ₩42,070.88000 Box | Bulk Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 220VAC | 240VAC | 48V | 830mA | 40 W | - | - | IP20 | 90°C | 93% | Terminal Block | 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) | CB, CE, cULus, FCC | - | |||
0 In Stock 551 Marketplace Check Lead Time | 100 : ₩42,070.88000 Bulk | Bulk Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 830mA | 40 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
0 In Stock 236 Marketplace | 100 : ₩42,070.88000 Box | Bulk Box | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 220VAC | 240VAC | 12V | 3.33A | 40 W | - | - | IP20 | 90°C | 93% | Terminal Block | 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) | CB, CE, cULus, FCC | - | |||
0 In Stock Check Lead Time | 1 : ₩46,036.00000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 12V | 3.33A | 40 W | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
0 In Stock | 100 : ₩36,425.22000 Box | Box | Obsolete | - | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 1.67A | 40 W | Non-Dimmable | OCP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Wire Leads | 5.12" L x 0.77" W x 0.94" H (130.0mm x 19.6mm x 23.9mm) | cUL, FCC, UL | - | |||
0 In Stock | 100 : ₩36,425.22000 Box | Box | Obsolete | - | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 12V | 3.3A | 40 W | Non-Dimmable | OCP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Wire Leads | 5.12" L x 0.77" W x 0.94" H (130.0mm x 19.6mm x 23.9mm) | cUL, FCC, UL | - | |||
0 In Stock | 100 : ₩36,425.22000 Box | Box | Obsolete | - | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 830mA | 40 W | Non-Dimmable | OCP, SCP | IP20, NEMA 410 | -20°C ~ 50°C | 90% | Wire Leads | 5.12" L x 0.77" W x 0.94" H (130.0mm x 19.6mm x 23.9mm) | cUL, FCC, UL | - | |||
0 In Stock Check Lead Time | 100 : ₩36,429.71000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 220VAC | 240VAC | 24V | 1.67A | 40 W | - | - | IP20 | 90°C | 93% | Terminal Block | 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) | CB, CE, cULus, FCC | - |