LED Drivers

Results: 7
Product Status
ActiveObsolete
Voltage - Input (Min)
90VAC220VAC-
Voltage - Input (Max)
132VAC240VAC-
Voltage - Output
20 ~ 28V21 ~ 32V24 ~ 36V30 ~ 42V
Current - Output (Max)
300mA350mA440mA500mA
Power (Watts)
11 W13 W14 W15 W16 W
Efficiency
85%87%
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
EBR-Series
EBR015U-0350-42
LED DRIVER CC AC/DC 30-42V 350MA
ERP Power, LLC
1,492
In Stock
1 : ₩11,591.00000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
30 ~ 42V
350mA
15 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR015U-0300-42
LED DRIVER CC AC/DC 30-42V 300MA
ERP Power, LLC
168
In Stock
1 : ₩20,292.00000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
30 ~ 42V
300mA
13 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR015U-0440-36
LED DRIVER CC AC/DC 24-36V 440MA
ERP Power, LLC
83
In Stock
1 : ₩20,319.00000
Box
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
24 ~ 36V
440mA
16 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR015U-0350-32
LED DRIVER CC AC/DC 21-32V 350MA
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
90VAC
132VAC
21 ~ 32V
350mA
11 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR015E-0350-42-CE
LED DRIVER CC AC/DC 30-42V 350MA
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
30 ~ 42V
350mA
15 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
EBR-Series
EBR015E-0440-36
LED DRIVER CC AC/DC 24-36V 440MA
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
24 ~ 36V
440mA
16 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
87%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
120 VAC, 87% EFFICIENCY, ROUND P
EBR015U-0500-28
120 VAC, 87% EFFICIENCY, ROUND P
ERP Power, LLC
0
In Stock
Obsolete
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
-
-
20 ~ 28V
500mA
14 W
ELV, Triac
OCP, OTP, SCP
IP20
-30°C ~ 90°C
85%
Wire Leads
2.28" Dia x 1.25" H (57.9mm x 31.8mm)
CE, cURus
Showing
of 7

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.