LED Drivers

Results: 10
Packaging
BoxBulk
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Voltage - Input (Min)
120VAC220VAC
Voltage - Input (Max)
240VAC277VAC
Voltage - Output
18 ~ 27V23 ~ 34V24.3V28 ~ 42V
Current - Output (Max)
700mA1.05A
Power (Watts)
24 W28 W29 W
Features
-OCP, OTP, SCP
Ratings
IP20IP20, NEMA 410
Operating Temperature
-10°C ~ 50°C90°C-
Termination Style
Terminal BlockWire Leads
Size / Dimension
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm)
Approval Agency
CB, CE, cULusCB, CE, cULus, FCCCB, CE, ENECcUL, FCC, UL
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
Standard Number
343
In Stock
1 : ₩49,829.00000
Bulk
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
700mA
29 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
POWER SUPPLY LED DIMMING 34V
PSB30W-0700-34
POWER SUPPLY LED DIMMING 34V
ERP Power, LLC
0
In Stock
1,190
Marketplace
Check Lead Time
100 : ₩42,355.06000
Box
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
23 ~ 34V
700mA
24 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
PSB30E-0700-42-T
PSB30E-0700-42-T
LED DRIVER CC AC/DC 700MA
ERP Power, LLC
34
In Stock
1 : ₩49,930.00000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
28 ~ 42V
700mA
29 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-10°C ~ 50°C
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, ENEC
-
220 TO 240 VAC, 90% EFFICIENCY,
PSB30E-1050-27-T
220 TO 240 VAC, 90% EFFICIENCY,
ERP Power, LLC
0
In Stock
50
Marketplace
100 : ₩39,609.83000
Box
Box
Box
Obsolete
-
Constant Current
AC DC Converter
1
220VAC
240VAC
24.3V
1.05A
28 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Terminal Block
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, ENEC
-
PSB30E-0700-42
PSB30E-0700-42
LED DRIVER CC AC/DC 700MA
ERP Power, LLC
0
In Stock
100
Marketplace
100 : ₩39,609.83000
Box
Bulk
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
28 ~ 42V
700mA
29 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-10°C ~ 50°C
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, ENEC
-
POWER SUPPLY LED DIMMING 34V
PSB30E-0700-34-T
POWER SUPPLY LED DIMMING 34V
ERP Power, LLC
0
In Stock
41
Marketplace
100 : ₩42,355.06000
Box
Bulk
Box
Obsolete
Not Verified
Constant Current
AC DC Converter
1
220VAC
240VAC
23 ~ 34V
700mA
24 W
Analog, ELV, Triac
-
IP20
90°C
90%
Terminal Block
6.22" L x 1.03" W x 0.86" H (158.0mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
120 & 277 VAC, 90% EFFICIENCY, R
PSB30W-1050-27-S
120 & 277 VAC, 90% EFFICIENCY, R
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ₩39,609.83000
Box
Box
Active
-
Constant Current
AC DC Converter
1
120VAC
277VAC
24.3V
1.05A
28 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20, NEMA 410
-10°C ~ 50°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
cUL, FCC, UL
-
0
In Stock
Check Lead Time
100 : ₩42,355.06000
Bulk
Bulk
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
18 ~ 27V
1.05A
28 W
Analog, ELV, Triac
OCP, OTP, SCP
IP20
-
90%
Wire Leads
3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm)
CB, CE, cULus
-
POWER SUPPLY LED DIMMING 34V
PSB30W-0700-34-S
POWER SUPPLY LED DIMMING 34V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ₩42,355.06000
Box
Box
Active
Not Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
23 ~ 34V
700mA
24 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
POWER SUPPLY LED DIMMING 42V
PSB30W-0700-42-S
POWER SUPPLY LED DIMMING 42V
ERP Power, LLC
0
In Stock
Check Lead Time
100 : ₩42,355.06000
Box
Box
Active
Verified
Constant Current
AC DC Converter
1
120VAC
277VAC
28 ~ 42V
700mA
29 W
Analog, ELV, Triac
-
IP20
90°C
90%
Wire Leads
3.88" L x 1.03" W x 0.86" H (98.5mm x 26.2mm x 21.9mm)
CB, CE, cULus, FCC
-
Showing
of 10

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.