LED Drivers

Results: 3
Current - Output (Max)
350mA500mA700mA
Power (Watts)
17 W24 W34 W
Dimming
AnalogAnalog, PWM
Operating Temperature
-40°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Topology
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output
Current - Output (Max)
Power (Watts)
Dimming
Features
Ratings
Operating Temperature
Efficiency
Termination Style
Size / Dimension
Approval Agency
FLEXBLOCKAO11 SERIES
A011-D-V-350
LED DVR CC BUCK-BOOST 48V 350MA
LEDdynamics Inc.
294
In Stock
1 : ₩28,619.00000
Bulk
Bulk
ActiveNot VerifiedConstant CurrentBuck-Boost110V32V48V (Max)350mA17 WAnalog, PWMSCP--40°C ~ 80°C90%Wire Leads2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)-
FLEXBLOCKAO11 SERIES
A011-D-V-700
LED DVR CC BUCK-BOOST 48V 700MA
LEDdynamics Inc.
218
In Stock
1 : ₩28,619.00000
Bulk
Bulk
ActiveNot VerifiedConstant CurrentBuck-Boost110V32V48V (Max)700mA34 WAnalog, PWMSCP--40°C ~ 80°C90%Wire Leads2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)-
A011-D-V-500
A011-D-V-500
LED DVR CC BUCK-BOOST 48V 500MA
LEDdynamics Inc.
70
In Stock
1 : ₩28,619.00000
Bulk
Bulk
ActiveNot VerifiedConstant CurrentBuck-Boost110V32V48V (Max)500mA24 WAnalogSCP--90%Wire Leads2.00" L x 1.20" W x 0.38" H (50.8mm x 30.5mm x 9.5mm)-
Showing
of 3

LED Drivers


LED drivers provide a constant current, constant voltage, or a combination of both to provide a steady flow of power to residential or commercial LED lighting elements. Topologies include AC to AC, AC to DC, boost, buck, and buck-boost. Because they can accept a wide range of input voltage, LED drivers are selected by choosing the minimum and maximum input voltage, the output voltage and current (max), the overall power output, and dimming features.