LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
156 In Stock | 1 : ₩45,115.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 1.25A | 60 W | - | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) | cULus, FCC | - | |||
39 In Stock | 1 : ₩73,103.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | - | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) | cULus, FCC | - | |||
0 In Stock 51 Marketplace | Obsolete | Bulk Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | 2 kV | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.85" L x 1.25" W x 0.88" H (148.7mm x 31.8mm x 22.4mm) | cULus, FCC | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 1.87A | 90 W | 2 kV | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.53" W x 0.98" H (150.1mm x 38.9mm x 24.9mm) | cULus, FCC | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 48V | 1.25A | 60 W | 2 kV | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.85" L x 1.25" W x 0.88" H (148.7mm x 31.8mm x 22.4mm) | cULus, FCC | 60950-1 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 3.75A | 90 W | 2 kV | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.53" W x 0.98" H (150.1mm x 38.9mm x 24.9mm) | cULus, FCC | 60950-1 |