LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.67A | 40 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
167 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12V | 3.33A | 40 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 83% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
296 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 15 ~ 30V | 1.4A | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
167 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 108VAC | 132VAC | 65 ~ 130V | 300mA | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 87% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
32 Marketplace | Unavailable | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 18 ~ 36V | 1.1A | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 6 ~ 18V | 2.2A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 84% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 30V | 1.3A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 23 ~ 45V | 900mA | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.67A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 38 ~ 114V | 350mA | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 86% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 36V | 1.1A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 700mA | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 24 ~ 72V | 550mA | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 8 ~ 24V | 1.4A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 54V | 700mA | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 10 ~ 30V | 1.3A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24 ~ 48V | 830mA | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 7 ~ 22V | 1.82A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Obsolete | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 3 ~ 9V | 4.45A | 40 W | 3.75 kV | Analog, PWM | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 82% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | - | |||
0 Marketplace | Unavailable | Bulk | Active | - | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 57 ~ 114V | 350mA | 40 W | 2500 V | 0-10V | OCP, OVP, SCP | IP66 | -40°C ~ 60°C | 86% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 |