LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | Standard Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,338 In Stock 70 Factory | 1 : ₩10,018.00000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 264VAC | 3 ~ 12V | 350mA | 4 W | 3.75 kV | - | OCP, OTP, SCP | IP65 | -20°C ~ 50°C | 77% | Wire Leads | 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) | CB, CE, cETLus, ENEC | - | |||
429 In Stock | 1 : ₩24,871.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 2.5A | 60 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 70°C | 86% | Wire Leads | 6.40" L x 1.67" W x 1.26" H (162.5mm x 42.5mm x 32.0mm) | CB, CE, cURus | - | |||
274 In Stock | 1 : ₩37,046.00000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 300mA | 13 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP64 | - | 87% | Wire Leads | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | - | |||
638 In Stock | 1 : ₩46,731.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | - | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | - | |||
236 In Stock | 1 : ₩46,789.00000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 350mA | 12 W | - | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 81% | Wire Leads | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | CE, cURus, FCC | - | |||
763 In Stock | 1 : ₩47,426.00000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 4A | 96 W | - | - | - | IP20 | 90°C | 93% | Wire Leads | 5.39" L x 1.02" W x 0.75" H (137.0mm x 26.0mm x 19.0mm) | CB, CE, cULus | - | |||
303 In Stock | 1 : ₩49,829.00000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 28 ~ 42V | 700mA | 29 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - | |||
323 In Stock | 1 : ₩9,193.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 5V | 1.4A | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP42 | -30°C ~ 70°C | 74% | Wire Leads | 2.36" L x 1.18" W x 0.93" H (60.0mm x 30.0mm x 23.5mm) | CCC, CE, cURus | - | |||
458 In Stock | 1 : ₩23,568.00000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 295VAC | 3 ~ 10.5V | 700mA | 7 W | 3.75 kV | - | OCP, OVP, SCP | IP67 | -20°C ~ 40°C | 70% | Wire Leads | 1.93" L x 1.61" W x 0.94" H (49.0mm x 41.0mm x 24.0mm) | CE, cULus, LVD | - | |||
558 In Stock | 1 : ₩24,668.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 264VAC | 24V | 1.5A | 36 W | 3 kV | - | OCP, OVP, SCP | IP67 | -30°C ~ 65°C | 85% | Wire Leads | 5.83" L x 1.57" W x 1.18" H (148.0mm x 40.0mm x 30.0mm) | CB, CE, cURus | - | |||
106 In Stock | 1 : ₩42,982.00000 Box | Box | Active | - | Constant Voltage | AC DC Converter | 1 | 100VAC | 130VAC | 24V | 2.5A | 60 W | - | ELV, Triac | OCP, SCP | - | -40°C ~ 60°C (With Derating) | 88% | Wire Leads | 3.31" L x 1.57" W x 0.98" H (84.1mm x 39.9mm x 24.9mm) | - | UL 8750 | |||
522 Marketplace | Unavailable | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.67A | 40 W | 3750 V | Non-Dimmable | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 85% | Wire Leads | 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) | CE, cURus, FCC | C22.2, UL 8750 | |||
44 In Stock | 1 : ₩69,083.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 2.5A | 60 W | - | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) | cULus, FCC | - | |||
0 In Stock Check Lead Time | 100 : ₩36,429.71000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 220VAC | 240VAC | 24V | 1.67A | 40 W | - | - | - | IP20 | 90°C | 93% | Terminal Block | 7.21" L x 0.83" W x 0.78" H (183.2mm x 21.0mm x 19.8mm) | CB, CE, cULus, FCC | - | |||
0 In Stock Check Lead Time | 100 : ₩47,111.27000 Bulk | Bulk | Active | Not Verified | Constant Current | AC DC Converter | 1 | 120VAC | 277VAC | 23 ~ 34V | 1.4A | 48 W | - | Analog, ELV, Triac | OCP, OTP, SCP | IP20 | - | 90% | Wire Leads | 3.93" L x 1.02" W x 0.93" H (99.8mm x 26.00mm x 23.7mm) | CB, CE, cULus | - |