LED Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150 In Stock | 1 : ₩82,807.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 3.75A | 90 W | - | Analog | OCP, OTP, SCP | IP20 | -10°C ~ 40°C | 90% | Wire Leads | 5.85" L x 1.20" W x 0.88" H (148.7mm x 30.4mm x 22.4mm) | cULus, FCC | |||
398 In Stock | 1 : ₩46,036.00000 Bulk | Bulk | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 120VAC | 277VAC | 24V | 1.67A | 40 W | - | - | - | IP20 | 90°C | 93% | Wire Leads | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | CB, CE, cULus | |||
84 In Stock | 1 : ₩40,390.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 1.67A | 40 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
26 In Stock | 1 : ₩41,259.00000 Box | Box | Active | Not Verified | Constant Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 85°C | 89% | Wire Leads | 5.91" L x 2.09" W x 1.38" H (150.0mm x 53.0mm x 35.0mm) | CB, CCC, CE, cURus, ENEC | |||
0 In Stock | 1 : ₩79,478.00000 Box | Box | Not For New Designs | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 2.5A | 60 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP64 | -40°C ~ 50°C | 89% | Wire Leads | 6.34" L x 2.42" W x 1.38" H (161.0mm x 61.5mm x 35.0mm) | CB, CE, PSE, TUV |