LED Color Lighting

Results: 20
Stocking Options
Environmental Options
Media
Exclude
20Results
Applied FiltersRemove All

Showing
of 20
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LXML-PR01-0500
LXML-PR01-0500
LED LUXEON REBEL BLUE 448NM SMD
Lumileds
6,401
In Stock
1 : ₩5,846.00000
Cut Tape (CT)
1,000 : ₩2,854.11800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
448nm (Typ)
350mA
2.95V
-
1A
520mW (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM3-PD01
LED LUXEON REBEL RED 655NM SMD
Lumileds
441
In Stock
1 : ₩6,387.00000
Cut Tape (CT)
1,000 : ₩3,163.28900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
655nm (Typ)
350mA
2.1V
-
700mA
305mW (260mW ~ 350mW)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM2-PD01-0050
LED LUXEON REBEL RED 627NM SMD
Lumileds
3,636
In Stock
1 : ₩6,883.00000
Cut Tape (CT)
1,000 : ₩3,439.11300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
72 lm/W
700mA
53lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PH01-00x0 SERIES
LXM2-PH01-0070
LED LUXEON REBEL ORG 617NM SMD
Lumileds
3,508
In Stock
1 : ₩7,153.00000
Cut Tape (CT)
1,000 : ₩3,592.14300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
98 lm/W
700mA
72lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM5-PD01
LED LUXEON REBEL RED 627NM SMD
Lumileds
1,277
In Stock
1 : ₩7,424.00000
Cut Tape (CT)
1,000 : ₩3,744.79700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
87 lm/W
700mA
64lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXM2-PL01-0000
LED LUXEON REBEL AMBER 591NM SMD
Lumileds
6,745
In Stock
1 : ₩8,731.00000
Cut Tape (CT)
1,000 : ₩4,502.56900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
591nm (Typ)
350mA
3.05V
103 lm/W
700mA
110lm (Typ)
25°C
120°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0100
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
5,120
In Stock
1 : ₩8,731.00000
Cut Tape (CT)
1,000 : ₩4,502.56900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
100 lm/W
1A
102lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PM01-0xx0 SERIES
LXML-PM01-0090
LED LUXEON REBEL GREEN 530NM SMD
Lumileds
2,496
In Stock
1 : ₩8,731.00000
Cut Tape (CT)
1,000 : ₩4,502.56900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
530nm (Typ)
350mA
2.9V
94 lm/W
1A
95lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0070
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
2,417
In Stock
1 : ₩8,731.00000
Cut Tape (CT)
1,000 : ₩4,502.56900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
505nm (Typ)
350mA
2.9V
75 lm/W
1A
76lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PD01-0040
LXM2-PD01-0040
LED LUXEON REBEL RED 627NM SMD
Lumileds
539
In Stock
1 : ₩6,883.00000
Cut Tape (CT)
1,000 : ₩3,439.11300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
627nm (Typ)
350mA
2.1V
65 lm/W
700mA
48lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LED LUXEON REBEL ORG 617NM SMD
LXM5-PH01
LED LUXEON REBEL ORG 617NM SMD
Lumileds
1,964
In Stock
1 : ₩7,424.00000
Cut Tape (CT)
1,000 : ₩3,744.79700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
122 lm/W
700mA
90lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON BLUE
LXML-PB01-0030
LED LUXEON REBEL BLUE 470NM SMD
Lumileds
11,246
In Stock
1 : ₩8,265.00000
Cut Tape (CT)
1,000 : ₩4,230.75800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (Typ)
350mA
2.95V
34 lm/W
1A
35lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON BLUE
LXML-PB01-0040
LED LUXEON REBEL BLUE 470NM SMD
Lumileds
5,321
In Stock
1 : ₩8,265.00000
Cut Tape (CT)
1,000 : ₩4,230.75800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (Typ)
350mA
2.95V
40 lm/W
1A
41lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0080
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
0
In Stock
1,000 : ₩3,149.19300
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at Digi-Key
Cyan
505nm (Typ)
350mA
2.9V
82 lm/W
1A
83lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LED LUXEON REBEL AMBER 590NM SMD
LXM5-PL01
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
Check Lead Time
1,000 : ₩3,744.79700
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
590nm (Typ)
350mA
2.1V
101 lm/W
700mA
74lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PE01-00x0 SERIES
LXML-PE01-0060
LED LUXEON REBEL CYAN 505NM SMD
Lumileds
0
In Stock
Check Lead Time
1,000 : ₩4,502.56900
Tape & Reel (TR)
Tape & Reel (TR)
Active
Cyan
505nm (Typ)
350mA
2.9V
63 lm/W
1A
64lm (60lm ~ 67lm)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXML-PR01-0425
LXML-PR01-0425
LED LUXEON REBEL ROYAL SMD
Lumileds
0
In Stock
1 : ₩5,125.00000
Cut Tape (CT)
Cut Tape (CT)
Obsolete
Royal Blue
448nm (Typ)
350mA
2.95V
-
1A
-
-
125°
Surface Mount
1816 (4540 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LXM2-PH01-00x0 SERIES
LXM2-PH01-0060
LED LUXEON REBEL ORG 617NM SMD
Lumileds
0
In Stock
Check Lead Time
1 : ₩6,642.00000
Cut Tape (CT)
1,000 : ₩3,592.14300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
617nm (Typ)
350mA
2.1V
91 lm/W
700mA
67lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXML-PL01-0040
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
1 : ₩7,274.00000
Cut Tape (CT)
1,000 : ₩3,255.08000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Amber
590nm (Typ)
350mA
2.1V
60 lm/W
700mA
44lm (40lm ~ 48lm)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
LUXEON AMBER
LXML-PL01-0050
LED LUXEON REBEL AMBER 590NM SMD
Lumileds
0
In Stock
1 : ₩7,319.00000
Cut Tape (CT)
1,000 : ₩3,275.35300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Amber
590nm (Typ)
350mA
2.9V
53 lm/W
700mA
54lm (Typ)
25°C
125°
Surface Mount
1812 (4532 Metric)
SMD
0.177" L x 0.120" W (4.49mm x 3.05mm)
0.083" (2.10mm)
Showing
of 20

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.