Jumper Wires, Pre-Crimped Leads

Results: 5
Series
CLIK-Mate 215710CLIK-Mate 79758Mega-Fit 79758Mini-Fit 79758
Packaging
BagBulk
Contact End
Pin to PinSocket to Socket
Length
2.95" (75.00mm)5.90" (149.86mm)11.8" (300.0mm)
Wire Gauge
16 AWG18 AWG24 AWG28 AWG
Contact Finish
GoldTin
Color
BlackRed
Contact Finish Thickness
15.0µin (0.38µm)16.0µin (0.41µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact End
Length
Wire Gauge
Contact Finish
Color
Contact Finish Thickness
079758-10xx
0797581013
CLICK-MATE 300MM 28AWG PRE-CRIMP
Molex
6,572
In Stock
1 : ₩2,005.00000
Bag
Bag
Active
Pin to Pin
11.8" (300.0mm)
28 AWG
Tin
Black
16.0µin (0.41µm)
2157101121
2157101121
CLIK-MATE 1.5 M-M 75MM 24 AWG LE
Molex
3,499
In Stock
1 : ₩1,111.00000
Bulk
Bulk
Active
Pin to Pin
2.95" (75.00mm)
24 AWG
Tin
Black
16.0µin (0.41µm)
Mega-Fit Series
0797582038
PRE-CRIMPED LEAD MEGA-FIT FEM
Molex
3,460
In Stock
1 : ₩1,269.00000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
16 AWG
Gold
Black
15.0µin (0.38µm)
079758000x
0797580009
PRE-CRIMPED LEAD MINI-FIT FEMAL
Molex
1,951
In Stock
1 : ₩1,500.00000
Bag
Bag
Active
Socket to Socket
11.8" (300.0mm)
18 AWG
Tin
Red
-
0797581014
0797581014
PRE CRIMPED LEAD
Molex
2,817
In Stock
1 : ₩2,005.00000
Bag
Bag
Active
Pin to Pin
5.90" (149.86mm)
24 AWG
Tin
Black
16.0µin (0.41µm)
Showing
of 5

Jumper Wires, Pre-Crimped Leads


Jumper Wires or Pre-Crimped Leads are single conductor devices with the same or different contact ends. The wire leads measure in length from 2.00” to 18.0” with wire gauges of 8 AWG to 32 AWG and wire colors of black, blue, brown, gray, green, green-yellow, orange, red, slate, violet, white, and yellow.