I/O Relay Modules

Results: 4
Packaging
BulkTray
Voltage - Input
24VAC120VAC240VAC
Current - Input
5 mA6 mA18 mA
Voltage - Output
5VDC15VDC
Current - Output
18mA50mA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
Style
Voltage - Input
Current - Input
Voltage - Output
Current - Output
Turn On Time
Turn Off Time
Features
0
In Stock
Check Lead Time
200 : ₩30,111.97500
Bulk
Bulk
Active
AC Input Module
Yellow
Mini
24VAC
18 mA
5VDC
18mA
20ms
30ms
-
0
In Stock
Check Lead Time
1 : ₩36,867.00000
Bulk
Bulk
Active
AC Input Module
Yellow
Mini
120VAC
6 mA
5VDC
18mA
20ms
30ms
-
0
In Stock
Check Lead Time
200 : ₩22,116.37000
Tray
Tray
Active
AC Input Module
Yellow
Mini
120VAC
5 mA
15VDC
50mA
20ms
30ms
-
0
In Stock
Check Lead Time
200 : ₩32,051.71500
Bulk
Bulk
Active
AC Input Module
Yellow
Mini
240VAC
6 mA
5VDC
18mA
20ms
30ms
-
Showing
of 4

I/O Relay Modules


I/O relay modules are used in industrial control, building management, and similar applications to connect control equipment to input sources such as limit switches or proximity sensors, as well as output devices such as motors or linear actuators. Typically implemented in form factors that allow ease of replacement, their primary purpose is to allow system components operating at different voltage levels and supplied by different sources to be safely connected to a shared control system.