High Frequency (RF) Relays

Results: 32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Coil Type
Latching, Dual CoilNon Latching
Coil Current
6.3 mA8.3 mA12.5 mA16.7 mA33.3 mA44.4 mA50 mA66.7 mA
Coil Voltage
3VDC4.5VDC12VDC24VDC
Must Operate Voltage
2.25 VDC3.38 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC1.2 VDC2.4 VDC-
Mounting Type
Surface MountThrough Hole
Termination Style
Gull WingPC Pin
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
SMT-1R00-1.0-EM
ARJ20A4H
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
986
In Stock
1 : ₩167,024.00000
Tube
Tube
ActiveNon Latching44.4 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC0.45 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ20A12
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
149
In Stock
1 : ₩176,506.00000
Tube
Tube
ActiveNon Latching16.7 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ20A12Z
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
876
In Stock
1 : ₩167,024.00000
Cut Tape (CT)
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon Latching16.7 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A12
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
16
In Stock
1 : ₩171,737.00000
Tube
Tube
ActiveLatching, Dual Coil12.5 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ20A12X
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching16.7 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC1.2 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ20A4HX
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching44.4 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC0.45 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ20A4HZ
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching44.4 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC0.45 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ22A03X
RELAY RF DPDT 300MA 3V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil50 mA3VDCDPDT (2 Form C)300 mA30VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ22A03Z
RELAY RF DPDT 300MA 3V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩123,410.90000
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil50 mA3VDCDPDT (2 Form C)300 mA30VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A12X
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil12.5 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A12Z
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil12.5 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A4HX
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil33.3 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A4HZ
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil33.3 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ20A24Z
RELAY RF DPDT 300MA 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching8.3 mA24VDCDPDT (2 Form C)300 mA30VDC - Max18 VDC2.4 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ20A24X
RELAY RF DPDT 300MA 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching8.3 mA24VDCDPDT (2 Form C)300 mA30VDC - Max18 VDC2.4 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ20A03Z
RELAY RF DPDT 300MA 3V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching66.7 mA3VDCDPDT (2 Form C)300 mA30VDC - Max2.25 VDC0.3 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ20A03X
RELAY RF DPDT 300MA 3V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveNon Latching66.7 mA3VDCDPDT (2 Form C)300 mA30VDC - Max2.25 VDC0.3 VDC5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ22A24Z
RELAY RF DPDT 300MA 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil6.3 mA24VDCDPDT (2 Form C)300 mA30VDC - Max18 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ20A03
ARJ22A24X
RELAY RF DPDT 300MA 24V
Panasonic Electric Works
0
In Stock
Check Lead Time
500 : ₩133,094.56600
Tape & Reel (TR)
Tape & Reel (TR)
ActiveLatching, Dual Coil6.3 mA24VDCDPDT (2 Form C)300 mA30VDC - Max18 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
ARJ2003
ARJ204H
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveNon Latching44.4 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC0.45 VDC5 ms5 ms-Through HolePC Pin-30°C ~ 70°C
ARJ2003
ARJ2012
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveNon Latching16.7 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC1.2 VDC5 ms5 ms-Through HolePC Pin-30°C ~ 70°C
ARJ2003
ARJ2212
RELAY RF DPDT 300MA 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveLatching, Dual Coil12.5 mA12VDCDPDT (2 Form C)300 mA30VDC - Max9 VDC-5 ms5 ms-Through HolePC Pin-30°C ~ 70°C
ARJ2003
ARJ224H
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveLatching, Dual Coil33.3 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC-5 ms5 ms-Through HolePC Pin-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A4H
RELAY RF DPDT 300MA 4.5V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveLatching, Dual Coil33.3 mA4.5VDCDPDT (2 Form C)300 mA30VDC - Max3.38 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
SMT-1R00-1.0-EM
ARJ22A03
RELAY RF DPDT 300MA 3V
Panasonic Electric Works
0
In Stock
Check Lead Time
50 : ₩139,185.14000
Tube
Tube
ActiveLatching, Dual Coil50 mA3VDCDPDT (2 Form C)300 mA30VDC - Max2.25 VDC-5 ms5 ms-Surface MountGull Wing-30°C ~ 70°C
Showing
of 32

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.