Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,060 In Stock | 1 : ₩4,118.00000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.500" (38.10mm) | 10.0W @ 50°C | 3.00°C/W @ 200 LFM | 3.70°C/W | Aluminum | Black Anodized | ||
10,040 In Stock | 1 : ₩741.00000 Bag | Bag | Active | Board Level, Vertical | TO-220 | PC Pin | Rectangular, Fins | 0.520" (13.20mm) | 0.375" (9.53mm) | - | 0.748" (19.00mm) | 2.7W @ 75°C | 9.51°C/W @ 200 LFM | 27.78°C/W | Aluminum | Black Anodized |