Heat Shrink Tubing
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ₩16,215.00000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.031" (0.79mm) | 0.027" (0.68mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
10 In Stock | 1 : ₩38,622.00000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.225" (5.72mm) | 0.180" (4.57mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | Obsolete | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.092" (2.34mm) | 0.072" (1.83mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 25 : ₩19,035.68000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.036" (0.91mm) | 0.032" (0.82mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 1 : ₩30,101.00000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.440" (11.18mm) | 0.349" (8.86mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 50 : ₩28,415.84000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.400" (10.16mm) | 0.311" (7.90mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock 18 Factory | 25 : ₩25,984.60000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.141" (3.58mm) | 0.114" (2.90mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 1 : ₩37,765.00000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.115" (2.92mm) | 0.089" (2.26mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 1 : ₩21,355.00000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.075" (1.91mm) | 0.061" (1.55mm) | 0.009" (0.23mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | Obsolete | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.060" (1.52mm) | 0.049" (1.24mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | Obsolete | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.310" (7.87mm) | 0.249" (6.32mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 50 : ₩21,869.64000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.290" (7.37mm) | 0.226" (5.74mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 50 : ₩20,841.74000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.248" (6.30mm) | 0.198" (5.03mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 25 : ₩41,678.64000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.158" (4.01mm) | 0.011" (0.28mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 25 : ₩35,766.64000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.180" (4.57mm) | 0.143" (3.63mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | Obsolete | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.158" (4.01mm) | 0.124" (3.15mm) | 0.010" (0.25mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock | 50 : ₩26,690.94000 Bulk | Bulk | Obsolete | Tubing, Flexible | 1.2 to 1 | 2.00' (609.60mm) | 0.365" (9.27mm) | 0.280" (7.11mm) | 0.012" (0.30mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months | |||
0 In Stock 99 Factory | 1 : ₩29,124.00000 Spool | Spool | Obsolete | Tubing, Flexible | 1.2 to 1 | 4.00' (1.22m) | 0.045" (1.14mm) | 0.039" (0.99mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | Chemical Resistant, Fluid Resistant | Natural | -75°C ~ 200°C | 176°C | - | 48 Months |