Headers, Male Pins

Results: 8
Manufacturer
MolexTE Connectivity Erni
Series
C-Grid III 90130H-DAC 64 30700MAXIBRIDGEMini-Fit Jr 5569Nano-Fit 105314
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.165" (4.20mm)
Number of Positions
4681012
Number of Rows
12
Row Spacing - Mating
0.098" (2.50mm)0.100" (2.54mm)0.165" (4.20mm)-
Mounting Type
Surface Mount, Right AngleThrough HoleThrough Hole, Right Angle
Fastening Type
-Latch HolderLocking Ramp
Contact Length - Mating
0.266" (6.75mm)0.311" (7.90mm)-
Contact Length - Post
0.114" (2.90mm)0.131" (3.33mm)0.138" (3.50mm)0.142" (3.60mm)-
Overall Contact Length
0.510" (12.95mm)-
Insulation Height
0.247" (6.28mm)0.378" (9.60mm)0.384" (9.75mm)0.429" (10.90mm)0.734" (18.64mm)-
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
15.0µin (0.38µm)100.0µin (2.54µm)118.1µin (3.00µm)-
Contact Finish - Post
GoldTin
Contact Material
BrassCopper AlloyPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polyamide (PA66), Nylon 6/6Polyester, Glass FilledSyndiotactic Polystyrene (SPS), Glass Filled
Features
-Board GuideBoard Lock
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-
Material Flammability Rating
-UL94 V-0UL94 V-2
Insulation Color
BlackGrayNatural
Current Rating (Amps)
12A per Contact-
Voltage Rating
250V-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
Mini-Fit Jr 5569 6 Position Natural
0039301060
CONN HEADER R/A 6POS 4.2MM
Molex
42,410
In Stock
24,000
Factory
1 : ₩1,630.00000
Bulk
Bulk
Active
Header
Male Pin
0.165" (4.20mm)
6
2
0.165" (4.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
-
0.142" (3.60mm)
-
0.378" (9.60mm)
Square
Tin
100.0µin (2.54µm)
Tin
Brass
Polyamide (PA66), Nylon 6/6
Board Lock
-
-
UL94 V-2
Natural
-
-
1053141x04
1053141204
CONN HEADER R/A 4POS 2.5MM
Molex
7,544
In Stock
1 : ₩2,351.00000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
4
2
0.098" (2.50mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.138" (3.50mm)
-
0.247" (6.28mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
-
Black
-
250V
901301110
0901301110
CONN HEADER VERT 10POS 2.54MM
Molex
6,569
In Stock
1 : ₩2,957.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
10
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
0.510" (12.95mm)
0.429" (10.90mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90130 RA Tin Pins
0901303112
CONN HEADER R/A 12POS 2.54MM
Molex
16,301
In Stock
1 : ₩1,933.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.384" (9.75mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90130 RA Tin 8 Pin
0901303108
CONN HEADER R/A 8POS 2.54MM
Molex
2,716
In Stock
1 : ₩2,669.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
8
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.384" (9.75mm)
Square
Tin
118.1µin (3.00µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
C-Grid III 90130 RA Gold 6 Pin
0901303206
CONN HEADER R/A 6POS 2.54MM
Molex
3,930
In Stock
1 : ₩2,885.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.266" (6.75mm)
0.114" (2.90mm)
-
0.384" (9.75mm)
Square
Gold
15.0µin (0.38µm)
Tin
Brass
Polyester, Glass Filled
-
-
-
UL94 V-0
Black
-
-
0307005060
0307005060
CONN HEADER R/A 6POS 2.54MM
Molex
2,189
In Stock
1 : ₩5,525.00000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
6
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.311" (7.90mm)
0.131" (3.33mm)
-
0.734" (18.64mm)
Square
Tin
-
Tin
Copper Alloy
Syndiotactic Polystyrene (SPS), Glass Filled
Board Guide
-
-
-
Gray
-
-
254699
254699-E
MAXIBR M 06POS RA A SMT BK
TE Connectivity Erni
4,243
In Stock
1 : ₩4,587.00000
Cut Tape (CT)
440 : ₩3,121.03409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.100" (2.54mm)
6
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
-
-
-
-
-
Square
Gold
-
Gold
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
12A per Contact
-
Showing
of 8

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.