Fuses

Results: 2
Series
NANO²® 157NANO²® 157T
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
4 A8 A
Response Time
Fast BlowSlow Blow
Melting I²t
20.2334.4
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
157(T) SERIES
0157008.DR
FUSE BRD MNT 8A 125VAC/VDC 2SMD
Littelfuse Inc.
2,628
In Stock
1 : ₩4,255.00000
Cut Tape (CT)
1,500 : ₩1,674.95000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
125 V
125 V
Fast Blow
2-SMD, Square End Block with Clip
50A
20.23
cULus, PSE
-55°C ~ 125°C
-
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
157(T) SERIES
0157004.DRT
FUSE BRD MNT 4A 125VAC/VDC 2SMD
Littelfuse Inc.
6,213
In Stock
1 : ₩5,251.00000
Cut Tape (CT)
1,500 : ₩2,163.90267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Requires Holder, Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
125 V
Slow Blow
2-SMD, Square End Block with Clip
50A
34.4
cULus, PSE
-55°C ~ 125°C
-
0.256" L x 0.146" W x 0.154" H (6.50mm x 3.70mm x 3.90mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.