Fixed Inductors

Results: 63
Manufacturer
Panasonic Electronic ComponentsTaiyo Yuden
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
200 nH1 µH1.5 µH1.6 µH1.8 µH2.2 µH2.7 µH3.3 µH4.7 µH5.6 µH6.8 µH7.5 µH
Tolerance
±5%±10%±20%±30%
Current Rating (Amps)
170 mA190 mA230 mA240 mA250 mA260 mA280 mA330 mA340 mA360 mA370 mA380 mA
DC Resistance (DCR)
25mOhm Max29mOhm Max32mOhm Max40mOhm Max47mOhm49mOhm Max60mOhm64mOhm74mOhm Max77mOhm Max80mOhm83mOhm
Frequency - Self Resonant
1.8MHz1.9MHz2.2MHz2.4MHz2.5MHz2.6MHz2.7MHz3MHz3.2MHz3.4MHz4.2MHz4.5MHz
Operating Temperature
-25°C ~ 105°C-25°C ~ 85°C-
Inductance Frequency - Test
1 kHz100 kHz
Size / Dimension
0.126" L x 0.126" W (3.20mm x 3.20mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.240" L x 0.232" W (6.10mm x 5.90mm)0.295" L x 0.287" W (7.50mm x 7.30mm)0.417" L x 0.354" W (10.60mm x 9.00mm)
Height - Seated (Max)
0.047" (1.20mm)0.059" (1.50mm)0.063" (1.60mm)0.110" (2.80mm)0.126" (3.20mm)0.197" (5.00mm)0.236" (6.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ELC-3FN Series
ELC-3FN100M
FIXED IND 10UH 530MA 430MOHM SMD
Panasonic Electronic Components
1,401
In Stock
1 : ₩776.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--10 µH±20%530 mA-Unshielded430mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3GN Series
ELC-3GN470M
FIXED IND 47UH 240MA 1.95OHM SMD
Panasonic Electronic Components
5,639
In Stock
1 : ₩804.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--47 µH±20%240 mA-Unshielded1.95Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN220M
FIXED IND 22UH 330MA 950MOHM SMD
Panasonic Electronic Components
2,678
In Stock
1 : ₩804.00000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete--22 µH±20%330 mA-Unshielded950mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3FN Series
ELC-3FN1R0N
FIXED IND 1UH 1.4A 80 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--1 µH±30%1.4 A-Unshielded80mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN1R8N
FIXED IND 1.8UH 1.1A 110MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--1.8 µH±30%1.1 A-Unshielded110mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN2R2N
FIXED IND 2.2UH 1A 120 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--2.2 µH±30%1 A-Unshielded120mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN2R7N
FIXED IND 2.7UH 950MA 150MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--2.7 µH±30%950 mA-Unshielded150mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN4R7N
FIXED IND 4.7UH 750MA 280MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--4.7 µH±30%750 mA-Unshielded280mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN5R6N
FIXED IND 5.6UH 680MA 310MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--5.6 µH±30%680 mA-Unshielded310mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN6R8N
FIXED IND 6.8UH 620MA 360MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--6.8 µH±30%620 mA-Unshielded360mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN7R5N
FIXED IND 7.5UH 600MA 390MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--7.5 µH±30%600 mA-Unshielded390mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN150M
FIXED IND 15UH 370MA 1 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--15 µH±20%370 mA-Unshielded1Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN220M
FIXED IND 22UH 330MA 1.18OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--22 µH±20%330 mA-Unshielded1.18Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN330M
FIXED IND 33UH 260MA 1.9 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--33 µH±20%260 mA-Unshielded1.9Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN470M
FIXED IND 47UH 230MA 2.45OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--47 µH±20%230 mA-Unshielded2.45Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3FN Series
ELC-3FN680M
FIXED IND 68UH 170MA 4.2 OHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete--68 µH±20%170 mA-Unshielded4.2Ohm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.047" (1.20mm)
ELC-3GN Series
ELC-3GN1R0N
FIXED IND 1UH 1.3A 64 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--1 µH±30%1.3 A-Unshielded64mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN1R6N
FIXED IND 1.6UH 1.2A 83 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--1.6 µH±30%1.2 A-Unshielded83mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN2R2N
FIXED IND 2.2UH 1A 100 MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--2.2 µH±30%1 A-Unshielded100mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN3R3N
FIXED IND 3.3UH 970MA 130MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--3.3 µH±30%970 mA-Unshielded130mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN4R7N
FIXED IND 4.7UH 760MA 200MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--4.7 µH±30%760 mA-Unshielded200mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN6R8N
FIXED IND 6.8UH 680MA 250MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--6.8 µH±30%680 mA-Unshielded250mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN8R2N
FIXED IND 8.2UH 540MA 410MOHM SM
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--8.2 µH±30%540 mA-Unshielded410mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN100M
FIXED IND 10UH 530MA 430MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--10 µH±20%530 mA-Unshielded430mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
ELC-3GN Series
ELC-3GN150M
FIXED IND 15UH 430MA 600MOHM SMD
Panasonic Electronic Components
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete--15 µH±20%430 mA-Unshielded600mOhm----100 kHzSurface MountNonstandard-0.126" L x 0.126" W (3.20mm x 3.20mm)0.059" (1.50mm)
Showing
of 63

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.