Fixed Inductors

Results: 431
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Drum Core, WirewoundWirewound
Material - Core
-Ferrite
Inductance
470 nH800 nH900 nH1 µH1.2 µH1.3 µH1.4 µH1.5 µH1.8 µH2 µH2.2 µH2.3 µH
Tolerance
±20%±30%
Current Rating (Amps)
170 mA220 mA280 mA300 mA320 mA325 mA350 mA400 mA410 mA440 mA450 mA460 mA
Current - Saturation (Isat)
275mA300mA325mA340mA350mA400mA420mA440mA450mA470mA500mA520mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
7.8mOhm Max9.1mOhm Max10mOhm11.7mOhm Max13mOhm Max14.4mOhm Max15.6mOhm Max16mOhm Max16.9mOhm Max18.2mOhm Max19mOhm19.2mOhm Max
Frequency - Self Resonant
1MHz3MHz4MHz5MHz5.5MHz6MHz6.5MHz7MHz8MHz8.3MHz9MHz10MHz
Ratings
-AEC-Q200
Operating Temperature
-40°C ~ 125°C-25°C ~ 120°C-25°C ~ 125°C
Package / Case
1212 (3030 Metric)1616 (4040 Metric)2005 (5012 Metric)2020 (5050 Metric)2304 (6010 Metric)2424 (6060 Metric)3131 (8080 Metric)Nonstandard
Supplier Device Package
1212161624243131-
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)0.118" L x 0.118" W (3.00mm x 3.00mm)0.157" L x 0.157" W (4.00mm x 4.00mm)0.193" L x 0.193" W (4.90mm x 4.90mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.236" L x 0.236" W (6.00mm x 6.00mm)0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.047" (1.20mm)0.055" (1.40mm)0.059" (1.50mm)0.071" (1.80mm)0.079" (2.00mm)0.094" (2.40mm)0.110" (2.80mm)0.118" (3.00mm)0.122" (3.10mm)0.157" (4.00mm)0.161" (4.10mm)0.165" (4.20mm)0.177" (4.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
431Results
Applied FiltersRemove All

Showing
of 431
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
NR Series, SMD
NRS4018T2R2MDGJ
FIXED IND 2.2UH 2.2A 50.4MOHM SM
Taiyo Yuden
214,509
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.2 A
3A
Shielded
50.4mOhm Max
-
60MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T100MDGJ
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
167,055
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.2 A
1.3A
Shielded
180mOhm Max
-
25MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T4R7MDGJ
FIXED IND 4.7UH 1.7A 84 MOHM SMD
Taiyo Yuden
89,088
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.7 A
2A
Shielded
84mOhm Max
-
35MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T3R3MDGJ
FIXED IND 3.3UH 2A 66 MOHM SMD
Taiyo Yuden
3,448
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2 A
2.3A
Shielded
66mOhm Max
-
45MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NRS_Series_2008(5020)
NRS5030T100MMGJ
FIXED IND 10UH 1.7A 70 MOHM SMD
Taiyo Yuden
157,236
In Stock
1 : ₩429.00000
Cut Tape (CT)
500 : ₩224.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.7 A
2.1A
Shielded
70mOhm
-
20MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
NRS_Series_2008(5020)
NRS5030T3R3MMGJ
FIXED IND 3.3UH 3A 30 MOHM SMD
Taiyo Yuden
113,553
In Stock
1 : ₩429.00000
Cut Tape (CT)
500 : ₩224.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3 A
3.6A
Shielded
30mOhm
-
36MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
NRS_Series_2008(5020)
NRS5030T4R7MMGJ
FIXED IND 4.7UH 2.6A 35 MOHM SMD
Taiyo Yuden
31,802
In Stock
1 : ₩429.00000
Cut Tape (CT)
500 : ₩224.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Shielded
35mOhm
-
31MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
NRS_Series_2008(5020)
NRS5030T1R0NMGJ
FIXED IND 1UH 4A 19.5 MOHM SMD
Taiyo Yuden
17,000
In Stock
1 : ₩429.00000
Cut Tape (CT)
500 : ₩224.29000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
4 A
6.6A
Shielded
19.5mOhm Max
-
110MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.122" (3.10mm)
NR Series, SMD
NRS6028T220MMGJ
FIXED IND 22UH 1.4A 175.5MOHM SM
Taiyo Yuden
21,848
In Stock
1 : ₩457.00000
Cut Tape (CT)
2,000 : ₩193.83150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
1.4 A
1.3A
Shielded
175.5mOhm Max
-
12MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR Series, SMD
NRS4018T100MDGJV
FIXED IND 10UH 1.2A 180 MOHM SMD
Taiyo Yuden
17,853
In Stock
1 : ₩514.00000
Cut Tape (CT)
3,500 : ₩204.82714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.2 A
1.3A
Shielded
180mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T101MDGJV
FIXED IND 100UH 280MA 1.74OHM SM
Taiyo Yuden
12,517
In Stock
1 : ₩514.00000
Cut Tape (CT)
3,500 : ₩204.82714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±20%
280 mA
420mA
Shielded
1.74Ohm Max
-
6.5MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS6028T6R8MMGJV
FIXED IND 6.8UH 2.5A 55.9MOHM SM
Taiyo Yuden
12,013
In Stock
1 : ₩543.00000
Cut Tape (CT)
2,000 : ₩232.59200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
2.5 A
2.6A
Shielded
55.9mOhm Max
-
25MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NRS SERIES
NRS8040T220MJGJ
FIXED IND 22UH 2.2A 85.8MOHM SMD
Taiyo Yuden
28,724
In Stock
1 : ₩557.00000
Cut Tape (CT)
1,000 : ₩254.69800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.2 A
2.4A
Shielded
85.8mOhm Max
-
13MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
NR Series, SMD
NRS8030T4R7MJGJ
FIXED IND 4.7UH 4A 28.6 MOHM SMD
Taiyo Yuden
16,002
In Stock
1 : ₩572.00000
Cut Tape (CT)
1,000 : ₩258.62700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
4 A
3.6A
Shielded
28.6mOhm Max
-
40MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.118" (3.00mm)
NRS_Series_2008(5020)
NRS5030T4R7MMGJV
FIXED IND 4.7UH 2.6A 45.5MOHM SM
Taiyo Yuden
43,686
In Stock
1 : ₩643.00000
Cut Tape (CT)
500 : ₩328.63200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
2.6 A
3.1A
Shielded
45.5mOhm Max
-
31MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.193" L x 0.193" W (4.90mm x 4.90mm)
0.118" (3.00mm)
NRS6045 Series
NRS6045T100MMGKV
FIXED IND 10UH 2.4A 59.8MOHM SMD
Taiyo Yuden
5,932
In Stock
1 : ₩700.00000
Cut Tape (CT)
1,500 : ₩322.13533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.4 A
3.1A
Shielded
59.8mOhm Max
-
12MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
NR Series, SMD
NRS4018T1R0NDGJ
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Taiyo Yuden
212,618
In Stock
1 : ₩229.00000
Cut Tape (CT)
3,500 : ₩101.27657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
1 µH
±30%
3.2 A
4A
Shielded
32.4mOhm Max
-
90MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR3015 Series
NRS2012T4R7MGJ
FIXED IND 4.7UH 910MA 241MOHM SM
Taiyo Yuden
18,873
In Stock
1 : ₩300.00000
Cut Tape (CT)
2,500 : ₩117.99800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
910 mA
900mA
Shielded
241mOhm
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR3015 Series
NRS2012T3R3MGJ
FIXED IND 3.3UH 1.02A 190MOHM SM
Taiyo Yuden
4,301
In Stock
1 : ₩300.00000
Cut Tape (CT)
2,500 : ₩117.99800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.02 A
1A
Shielded
190mOhm
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.079" L x 0.079" W (2.00mm x 2.00mm)
0.047" (1.20mm)
NR Series, SMD
NRS6028T101MMGJ
FIXED IND 100UH 660MA 780MOHM SM
Taiyo Yuden
241,589
In Stock
1 : ₩314.00000
Cut Tape (CT)
2,000 : ₩141.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
100 µH
±20%
660 mA
650mA
Shielded
780mOhm Max
-
3MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR Series, SMD
NRS6028T100MMGK
FIXED IND 10UH 1.9A 84.5MOHM SMD
Taiyo Yuden
206,184
In Stock
1 : ₩314.00000
Cut Tape (CT)
2,000 : ₩141.11000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.9 A
1.9A
Shielded
84.5mOhm Max
-
20MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.110" (2.80mm)
NR Series, SMD
NRS4018T220MDGJ
FIXED IND 22UH 720MA 348MOHM SMD
Taiyo Yuden
246,311
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
22 µH
±20%
720 mA
900mA
Shielded
348mOhm Max
-
15MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T6R8MDGJ
FIXED IND 6.8UH 1.45A 117.6 MOHM
Taiyo Yuden
199,475
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.45 A
1.6A
Shielded
117.6mOhm Max
-
30MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T150MDGJ
FIXED IND 15UH 850MA 252MOHM SMD
Taiyo Yuden
107,639
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
15 µH
±20%
850 mA
1.1A
Shielded
252mOhm Max
-
18MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
NR Series, SMD
NRS4018T330MDGJ
FIXED IND 33UH 550MA 552MOHM SMD
Taiyo Yuden
54,742
In Stock
1 : ₩329.00000
Cut Tape (CT)
3,500 : ₩130.93343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
33 µH
±20%
550 mA
700mA
Shielded
552mOhm Max
-
12MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
Showing
of 431

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.