Fixed Inductors

Results: 59
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
200 nH350 nH430 nH450 nH500 nH560 nH600 nH720 nH770 nH820 nH1 µH1.5 µH
Tolerance
±10%±20%
Current Rating (Amps)
170 mA190 mA210 mA230 mA240 mA280 mA300 mA310 mA360 mA390 mA410 mA490 mA
Current - Saturation (Isat)
140mA200mA210mA270mA300mA310mA340mA400mA410mA450mA550mA560mA
DC Resistance (DCR)
50mOhm60mOhm78mOhm Max80mOhm82mOhm90mOhm95mOhm99mOhm110mOhm110.5mOhm Max117mOhm Max143mOhm Max
Frequency - Self Resonant
4.5MHz5.5MHz6.5MHz7MHz8MHz10MHz11MHz13MHz20MHz24MHz28MHz35MHz
Inductance Frequency - Test
100 kHz1 MHz6 MHz7.96 MHz
Package / Case
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)
Supplier Device Package
0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1007 (2518 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.039" (1.00mm)0.055" (1.40mm)0.071" (1.80mm)0.079" (2.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
59Results
Applied FiltersRemove All

Showing
of 59
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MFG_0805 (2012 Metric) BR Series
BRC2012T4R7MD
FIXED IND 4.7UH 600MA 344.5 MOHM
Taiyo Yuden
160,766
In Stock
1 : ₩272.00000
Cut Tape (CT)
2,000 : ₩166.18350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
600 mA
700mA
Unshielded
344.5mOhm Max
-
250MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T2R2MD
FIXED IND 2.2UH 1A 143 MOHM SMD
Taiyo Yuden
150,536
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩166.18350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1 A
1.1A
Unshielded
143mOhm Max
-
350MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T101K
FIXED IND 100UH 170MA 4.42OHM SM
Taiyo Yuden
52,115
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩123.23750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
170 mA
140mA
Unshielded
4.42Ohm Max
-
7MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T4R7M
FIXED IND 4.7UH 610MA 351MOHM SM
Taiyo Yuden
26,771
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
610 mA
660mA
Unshielded
351mOhm Max
-
78MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T100K
FIXED IND 10UH 520MA 520MOHM SMD
Taiyo Yuden
17,718
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
520 mA
450mA
Unshielded
520mOhm Max
-
35MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T220M
FIXED IND 22UH 310MA 1 OHM SMD
Taiyo Yuden
4,799
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
310 mA
310mA
Unshielded
1Ohm Max
-
24MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T1R0M
FIXED IND 1UH 1.4A 78 MOHM SMD
Taiyo Yuden
123,567
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩166.18350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.4 A
1.5A
Unshielded
78mOhm Max
-
490MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T3R3MD
FIXED IND 3.3UH 870MA 221MOHM SM
Taiyo Yuden
57,093
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩166.44850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
870 mA
800mA
Unshielded
221mOhm Max
-
300MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T220K
FIXED IND 22UH 490MA 560MOHM SMD
Taiyo Yuden
20,498
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩168.60700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
490 mA
640mA
Unshielded
560mOhm
-
10MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_0603 (1608 Metric) BR Series
BRC1608T1R0M
FIXED IND 1UH 520MA 234 MOHM SMD
Taiyo Yuden
28,640
In Stock
1 : ₩402.00000
Cut Tape (CT)
3,000 : ₩169.40300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
520 mA
850mA
Unshielded
234mOhm Max
-
140MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_0603 (1608 Metric) BR Series
BRC1608TR43M6
FIXED IND 430NH 1.1A 82 MOHM SMD
Taiyo Yuden
11,843
In Stock
1 : ₩402.00000
Cut Tape (CT)
3,000 : ₩167.72500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
430 nH
±20%
1.1 A
1.4A
Unshielded
82mOhm
-
740MHz
-
-40°C ~ 105°C
6 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_0603 (1608 Metric) BR Series
BRC1608TR50M6
FIXED IND 500NH 1.05A 90MOHM SMD
Taiyo Yuden
10,306
In Stock
1 : ₩402.00000
Cut Tape (CT)
3,000 : ₩169.40300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
500 nH
±20%
1.05 A
1.2A
Unshielded
90mOhm
-
710MHz
-
-40°C ~ 105°C
6 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_0603 (1608 Metric) BR Series
BRC1608T1R0M6
FIXED IND 1UH 680MA 188 MOHM SMD
Taiyo Yuden
8,242
In Stock
1 : ₩402.00000
Cut Tape (CT)
3,000 : ₩169.40300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
680 mA
890mA
Unshielded
188mOhm
-
550MHz
-
-40°C ~ 105°C
6 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T101K
FIXED IND 100UH 190MA 3.6OHM SMD
Taiyo Yuden
9,768
In Stock
1 : ₩272.00000
Cut Tape (CT)
2,000 : ₩166.93600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
190 mA
300mA
Unshielded
3.6Ohm
-
4.5MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_0805 (2012 Metric) BR Series
BRC2012T1R5MD
FIXED IND 1.5UH 1.1A 117MOHM SMD
Taiyo Yuden
4,477
In Stock
1 : ₩272.00000
Cut Tape (CT)
2,000 : ₩164.79950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
1.1 A
1.2A
Unshielded
117mOhm Max
-
390MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.055" (1.40mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T330K
FIXED IND 33UH 390MA 1.105OHM SM
Taiyo Yuden
1,146
In Stock
1 : ₩272.00000
Cut Tape (CT)
2,000 : ₩121.90350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
390 mA
560mA
Unshielded
1.105Ohm Max
-
8MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T150K
FIXED IND 15UH 410MA 780MOHM SMD
Taiyo Yuden
2,451
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
410 mA
400mA
Unshielded
780mOhm Max
-
28MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T2R2M
FIXED IND 2.2UH 760MA 234MOHM SM
Taiyo Yuden
2,303
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
760 mA
910mA
Unshielded
234mOhm Max
-
250MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T6R8M
FIXED IND 6.8UH 560MA 429MOHM SM
Taiyo Yuden
2,225
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
560 mA
550mA
Unshielded
429mOhm Max
-
39MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T150M
FIXED IND 15UH 410MA 600MOHM SMD
Taiyo Yuden
2,000
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩155.58500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
410 mA
400mA
Unshielded
600mOhm Max
-
28MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T470M
FIXED IND 47UH 210MA 2.2 OHM SMD
Taiyo Yuden
1,928
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩154.04300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
210 mA
210mA
Unshielded
2.2Ohm Max
-
11MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_0806 (2016 Metric) BR Series
BRC2016T330K
FIXED IND 33UH 240MA 2.21OHM SMD
Taiyo Yuden
1,590
In Stock
1 : ₩359.00000
Cut Tape (CT)
2,000 : ₩154.04300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
240 mA
270mA
Unshielded
2.21Ohm Max
-
13MHz
-
-40°C ~ 105°C
100 kHz
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.071" (1.80mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T1R0M
FIXED IND 1UH 1.65A 50 MOHM SMD
Taiyo Yuden
5,223
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩168.60700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
1.65 A
2.55A
Unshielded
50mOhm
-
280MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T100K
FIXED IND 10UH 610MA 455MOHM SMD
Taiyo Yuden
4,864
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩166.93600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
610 mA
890mA
Unshielded
455mOhm Max
-
20MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
MFG_1007 (2518 Metric) BR Series
BRC2518T150K
FIXED IND 15UH 550MA 559MOHM SMD
Taiyo Yuden
3,807
In Stock
1 : ₩387.00000
Cut Tape (CT)
2,000 : ₩168.60700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
550 mA
760mA
Unshielded
559mOhm Max
-
13MHz
-
-40°C ~ 105°C
1 MHz
Surface Mount
1007 (2518 Metric)
1007 (2518 Metric)
0.098" L x 0.071" W (2.50mm x 1.80mm)
0.079" (2.00mm)
Showing
of 59

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.