Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 4,000 : ₩1,105.53300 Bulk | Bulk | Active | 0.1 µF | ±10% | 63V | 100V | Polyphenylene Sulfide (PPS), Metallized | -55°C ~ 140°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.130" (3.30mm) | Solder Pads | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 6,000 : ₩1,200.24917 Bulk | Bulk | Active | 0.1 µF | ±10% | 40V | 63V | Polyphenylene Sulfide (PPS), Metallized | -55°C ~ 140°C | Surface Mount | 1812 (4532 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.130" (3.30mm) | Solder Pads | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 4,000 : ₩1,386.73600 Bulk | Bulk | Active | 0.33 µF | ±10% | 63V | 100V | Polyphenylene Sulfide (PPS), Metallized | -55°C ~ 140°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.209" (5.30mm) | Solder Pads | - | General Purpose | - | - |