FFC, FPC (Flat Flexible) Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
487378-5
487378-5
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
7,891
In Stock
1 : ₩1,563.00000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
88859-1
88859-1
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
6,318
In Stock
1 : ₩3,502.00000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Polybutylene Terephthalate (PBT), Glass Filled
-
-65°C ~ 105°C
UL94 V-0
487769-4
487769-4
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
1,707
In Stock
Active
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-5
487526-5
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ₩1,999.00000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
CONN FFC RCPT HSG 20POS 2.54MM
1-487526-8
CONN FFC RCPT HSG 20POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : ₩2,207.80100
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
19
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
30 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
Showing
of 5

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.