FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Series
FH19CFH34SRJTF38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Number of Positions
4732
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.039" (1.00mm)0.205" (5.20mm)
Locking Feature
Flip LockRotary Lock, Backlock
Cable End Type
TabbedTapered
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)Polyamide (PA), Nylon
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH19C-4S-0.5SH(xx)
FH19C-4S-0.5SH(10)
CONN FFC BOTTOM 4POS 0.5MM R/A
Hirose Electric Co Ltd
21,670
In Stock
1 : ₩1,558.00000
Cut Tape (CT)
5,000 : ₩751.43400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP), Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
TF38-32S-0.5SV(830)
TF38-32S-0.5SV(830)
CONN FFC VERT 32POS 0.5MM SMD
Hirose Electric Co Ltd
1,247
In Stock
1 : ₩2,827.00000
Cut Tape (CT)
1,000 : ₩1,586.69900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
32
0.020" (0.50mm)
Solder
0.30mm
0.205" (5.20mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
4,798
In Stock
1 : ₩1,241.00000
Cut Tape (CT)
5,000 : ₩386.59040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.