FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Series
Easy-On 501951Easy-On 52437Easy-On 54132
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Height Above Board
0.079" (2.00mm)0.159" (4.04mm)
Locking Feature
Flip LockSlide Lock
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9T, Glass FilledPolyphenylene Sulfide (PPS), Glass Filled
Features
-Solder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
501951-3000
5019513000
CONN FFC VERT 30POS 0.5MM SMD
Molex
6,102
In Stock
1 : ₩2,333.00000
Cut Tape (CT)
2,000 : ₩1,253.68200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Vertical - 1 Sided300.020" (0.50mm)Solder0.30mm0.159" (4.04mm)Flip LockStraight, TaperedCopper AlloyTin BismuthLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled-50V-25°C ~ 85°CUL94 V-0
0541323033
0541323033
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
20,811
In Stock
1 : ₩3,576.00000
Cut Tape (CT)
1,500 : ₩1,583.21000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteFFC, FPCSurface Mount, Right AngleContacts, Bottom300.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0524373033
0524373033
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
2,007
In Stock
1 : ₩3,939.00000
Cut Tape (CT)
1,000 : ₩2,280.73200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteFFC, FPCSurface Mount, Right AngleContacts, Bottom300.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.