DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 9
Voltage - Output
0.45V ~ 5.5V0.6V ~ 2V0.6V ~ 5.5V0.8V ~ 2.75V
Current - Output
3A6A12A30A50A
Voltage - Input
3V ~ 14.4V3V ~ 14V4.5V ~ 14V6V ~ 14V
Frequency - Switching
600kHz-
Utilized IC / Part
APTS030APTS050PDT003PDT006PDT012PVX003PVX006PVX012
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.6V ~ 5.5V
3A
3V ~ 14.4V
-
600kHz
Fully Populated
Board(s)
PVX003
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.6V ~ 2V
50A
4.5V ~ 14V
-
-
Fully Populated
Board(s)
APTS050
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.45V ~ 5.5V
6A
3V ~ 14.4V
-
600kHz
Fully Populated
Board(s)
PDT006
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.6V ~ 5.5V
6A
3V ~ 14.4V
-
600kHz
Fully Populated
Board(s)
PVX006
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.45V ~ 5.5V
3A
3V ~ 14.4V
-
600kHz
Fully Populated
Board(s)
PDT003
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.6V ~ 5.5V
12A
3V ~ 14.4V
-
-
Fully Populated
Board(s)
PVX012
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.8V ~ 2.75V
30A
6V ~ 14V
-
-
Fully Populated
Board(s)
APTS030
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.45V ~ 5.5V
12A
3V ~ 14V
-
600kHz
Fully Populated
Board(s)
PDT012
0
In Stock
Check Lead Time
1 : ₩180,296.00000
Bulk
Bulk
Active
DC/DC Converter
1, Non-Isolated
0.6V ~ 2V
50A
4.5V ~ 14V
-
-
Fully Populated
Board(s)
APTS050
Showing
of 9

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.