Emergency Stop (E-Stop) Switches

Results: 39
Packaging
BoxTray
Circuit
SPST-NC x 2SPST-NCSPST-NO + SPST-NC
Switch Function
On-OffOn-Off, Off-On
Features
-Push Marking
Operating Temperature
-25°C ~ 55°C-25°C ~ 70°C
Illumination Voltage (Nominal)
6 VAC/DC6 VDC12 VDC12 ~ 24 VAC/DC14 VAC/DC24 VDC28 VAC/DC33 VAC/DC48 VAC/DC60 VAC/DC-
Stocking Options
Environmental Options
Media
Marketplace Product
39Results
Applied FiltersRemove All

Showing
of 39
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Reset Operation
Circuit
Switch Function
Features
Current Rating (Amps)
Voltage Rating - AC
Panel Cutout Dimensions
Termination Style
Ingress Protection
Operating Temperature
Illumination Voltage (Nominal)
PBES16-series
PBES16L3LR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
60 VAC/DC
PBES16-series
PBES16L30R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16-series
PBES16L3OR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
14 VAC/DC
PBES16-series
PBES16L2KR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
48 VAC/DC
PBES16-series
PBES16L2LR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
60 VAC/DC
PBES16-series
PBES16L3KR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩74,163.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
48 VAC/DC
PBES16N40R
PBES16N40R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : ₩74,163.00000
Tray
Tray
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
Push Marking
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16-series
PBES16L3HR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩75,506.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16-series
PBES16L2HR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
49
In Stock
1 : ₩75,506.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16N40R
PBES16N60R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
40
In Stock
1 : ₩77,078.00000
Tray
Tray
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
Push Marking
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16-series
PBES16L2NR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩77,178.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16-series
PBES16L3NR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩77,178.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VAC/DC
PBES16-series
PBES16L3JR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
28 VAC/DC
PBES16-series
PBES16L3BR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
12 VDC
PBES16-series
PBES16L3AR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VDC
PBES16-series
PBES16L3IR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
14 VAC/DC
PBES16-series
PBES16L2AR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
6 VDC
PBES16-series
PBES16L3DR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
47
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
12 ~ 24 VAC/DC
PBES16-series
PBES16L2BR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
39
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
12 VDC
PBES16-series
PBES16L2CR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
32
In Stock
1 : ₩78,793.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
24 VDC
PBES16-series
PBES16L1MR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩43,955.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
33 VAC/DC
PBES16-series
PBES16L10R
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩47,484.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 70°C
-
PBES16-series
PBES16L3MR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩52,128.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
33 VAC/DC
PBES16-series
PBES16L2MR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩52,128.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NO + SPST-NC
On-Off, Off-On
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
33 VAC/DC
PBES16-series
PBES16L3CR
SWITCH ESTOP TWIST RESET 3A 125V
TE Connectivity ALCOSWITCH Switches
50
In Stock
1 : ₩55,386.00000
Box
Box
Active
Panel Mount, Front
Twist
SPST-NC x 2
On-Off
-
3A (AC), 220mA (DC)
125 V
Circular - 16.00mm Dia
Solder, Quick Connect - 0.110" (2.8mm)
IP65 - Dust Tight, Water Resistant
-25°C ~ 55°C
24 VDC
Showing
of 39

Emergency Stop (E-Stop) Switches


Emergency stop switches (also referred to as E-stop, kill switch, emergency off, and emergency power off) are used in applications where there is a need to shut down equipment or machinery quickly. These are often used in factories where machinery can cause damage to itself, things around it, or any human nearby if it starts to act in an undesired manner or protocols aren't followed.