Microcontrollers

Results: 655
Stocking Options
Environmental Options
Media
Marketplace Product
655Results
Applied FiltersRemove All

Showing
of 655
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8,939
In Stock
1 : ₩7,139.00000
Cut Tape (CT)
2,500 : ₩2,470.22120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
96MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
14
256KB (256K x 8)
FLASH
-
96K x 8
1.71V ~ 3.63V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
16-WLP (1.55x1.57)
16-WFBGA, WLBGA
305
In Stock
1 : ₩8,043.00000
Cut Tape (CT)
2,500 : ₩2,910.64800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
96MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
14
256KB (256K x 8)
FLASH
-
96K x 8
1.71V ~ 3.63V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-TQFN (3x3)
24-WFQFN Exposed Pad
32 LFCSP
ADUC7061BCPZ32-RL
IC MCU 16/32B 32KB FLASH 32LFCSP
Analog Devices Inc.
2,405
In Stock
1 : ₩18,889.00000
Cut Tape (CT)
5,000 : ₩9,287.26500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
8
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-LFCSP (5x5)
32-WFQFN Exposed Pad, CSP
32 LFCSP
ADUC7061BCPZ32
IC MCU 16/32B 32KB FLASH 32LFCSP
Analog Devices Inc.
1,021
In Stock
1 : ₩18,889.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
8
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
32-LFCSP (5x5)
32-WFQFN Exposed Pad, CSP
48 LQFP
ADUC7060BSTZ32
IC MCU 16/32BIT 32KB FLSH 48LQFP
Analog Devices Inc.
661
In Stock
1 : ₩22,320.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
10MHz
I2C, SPI, UART/USART
POR, PWM, Temp Sensor, WDT
14
32KB (16K x 16)
FLASH
-
1K x 32
2.375V ~ 2.625V
A/D 5x24b, 8x24b; D/A 1x14b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
52 MQFP
ADUC848BSZ8-5
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
363
In Stock
1 : ₩25,108.00000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
4K x 8
2.25K x 8
4.75V ~ 5.25V
A/D 10x16b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
64-LFCSP-VQ
ADUC7124BCPZ126
IC MCU 16/32B 126KB FLSH 64LFCSP
Analog Devices Inc.
158
In Stock
1 : ₩26,058.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
41.78MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
30
126KB (63K x 16)
FLASH
-
8K x 32
2.7V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LFCSP-VQ (9x9)
64-VFQFN Exposed Pad, CSP
48 LFCSP
ADUCM360BCPZ128
IC MCU 32BIT 128KB FLASH 48LFCSP
Analog Devices Inc.
705
In Stock
1 : ₩26,502.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
20 MIPS
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
19
128KB (128K x 8)
FLASH
-
8K x 8
1.8V ~ 3.6V
A/D 11x24b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LFCSP (7x7)
48-WFQFN Exposed Pad, CSP
40-LFCSP-VQ
ADUC7021BCPZ62-RL7
IC MCU 16/32B 62KB FLASH 40LFCSP
Analog Devices Inc.
3,226
In Stock
1 : ₩26,824.00000
Cut Tape (CT)
750 : ₩14,763.86933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
13
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
40-LFCSP-VQ (6x6)
40-VFQFN Exposed Pad, CSP
80 LQFP
ADUC7126BSTZ126
IC MCU 16/32B 126KB FLASH 80LQFP
Analog Devices Inc.
315
In Stock
1 : ₩29,091.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
41.78MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PWM, WDT
40
126KB (63K x 16)
FLASH
-
8K x 32
2.7V ~ 3.6V
A/D 12x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
64-LQFP
ADUC7024BSTZ62
IC MCU 16/32BIT 62KB FLSH 64LQFP
Analog Devices Inc.
600
In Stock
1 : ₩30,286.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
30
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
52 MQFP
ADUC848BSZ32-3
IC MCU 8BIT 32KB FLASH 52MQFP
Analog Devices Inc.
244
In Stock
1 : ₩31,021.00000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
32KB (32K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 3.6V
A/D 10x16b; D/A 1x12b, 2x16b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
72-VFLGA
ADUCM355BCCZ
IC MCU 32BIT 128KB FLASH 72LGA
Analog Devices Inc.
170
In Stock
1 : ₩32,936.00000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
26MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
17
128KB (128K x 8)
FLASH
-
64K x 8
2.8V ~ 3.6V
A/D 12b SAR; D/A 3x12b VDAC
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
72-LGA (6x5)
72-VFLGA
80 LQFP
ADUC7026BSTZ62
IC MCU 16/32BIT 62KB FLSH 80LQFP
Analog Devices Inc.
129
In Stock
1 : ₩36,169.00000
Tray
Tray
Active
Not Verified
ARM7®
16/32-Bit
44MHz
EBI/EMI, I2C, SPI, UART/USART
PLA, PWM, PSM, Temp Sensor, WDT
40
62KB (31K x16)
FLASH
-
2K x 32
2.7V ~ 3.6V
A/D 12 x12b; D/A 4x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
80-LQFP (12x12)
80-LQFP
312
In Stock
1 : ₩36,521.00000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
188
In Stock
200
Factory
1 : ₩38,329.00000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Brown-out Detect/Reset, POR
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
52 PQFP
ADUC831BSZ
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
485
In Stock
1 : ₩38,804.00000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
EBI/EMI, I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
72-WLCSP
ADUCM4050BCBZ-R7
IC MCU 32BIT 512KB FLASH 72WLCSP
Analog Devices Inc.
1,663
In Stock
1 : ₩41,270.00000
Cut Tape (CT)
1,000 : ₩25,793.70300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
52MHz
I2C, SPI, UART/USART
DMA, PWM, WDT
51
512KB (512K x 8)
FLASH
-
128K x 8
1.74V ~ 3.6V
A/D 8x12b SAR
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
72-WLCSP (3.57x3.16)
72-UFBGA, WLCSP
52 PQFP
ADUC812BSZ
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
1,680
In Stock
1 : ₩42,970.00000
Tray
Tray
Active
Verified
8052
8-Bit
16MHz
I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
640 x 8
256 x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 PQFP
ADUC812BSZ-REEL
IC MCU 8BIT 8KB FLASH 52MQFP
Analog Devices Inc.
1,414
In Stock
1 : ₩42,970.00000
Cut Tape (CT)
800 : ₩27,172.43125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
8052
8-Bit
16MHz
I2C, SPI, UART/USART
PSM, Temp Sensor, WDT
34
8KB (8K x 8)
FLASH
640 x 8
256 x 8
2.7V ~ 5.5V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
52 PQFP
ADUC841BSZ62-5
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
654
In Stock
1 : ₩44,732.00000
Tray
Tray
Active
Verified
8052
8-Bit
20MHz
I2C, SPI, UART/USART
DMA, PSM, PWM, Temp Sensor, WDT
32
62KB (62K x 8)
FLASH
-
2.25K x 8
4.75V ~ 5.25V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
56 LFCSP-VQ
ADUC841BCPZ62-5
IC MCU 8BIT 62KB FLASH 56LFCSP
Analog Devices Inc.
241
In Stock
1 : ₩44,732.00000
Tray
Tray
Active
Not Verified
8052
8-Bit
20MHz
I2C, SPI, UART/USART
DMA, PSM, PWM, Temp Sensor, WDT
32
62KB (62K x 8)
FLASH
-
2.25K x 8
4.75V ~ 5.25V
A/D 8x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-LFCSP-VQ (8x8)
56-VFQFN Exposed Pad, CSP
70
In Stock
1 : ₩46,647.00000
Tube
Tube
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
250
In Stock
1 : ₩49,450.00000
Tray
Tray
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
52 PQFP
ADUC834BSZ
IC MCU 8BIT 62KB FLASH 52MQFP
Analog Devices Inc.
8
In Stock
1 : ₩50,630.00000
Tray
Tray
Active
Not Verified
8052
8-Bit
12.58MHz
EBI/EMI, I2C, SPI, UART/USART
POR, PSM, PWM, Temp Sensor, WDT
34
62KB (62K x 8)
FLASH
4K x 8
2.25K x 8
2.7V ~ 5.25V
A/D 3x16b, 4x24b; D/A 1x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
52-MQFP (10x10)
52-QFP
Showing
of 655

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.