16KB (8K x 16) Microcontrollers

Results: 1,001
Stocking Options
Environmental Options
Media
Exclude
1,001Results
Applied FiltersRemove All

Showing
of 1,001
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
3,578
In Stock
1 : ₩2,175.00000
Tray
Tray
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VFQFN
IC MCU 8BIT 16KB FLASH 32VFQFN
Microchip Technology
6,946
In Stock
1 : ₩2,234.00000
Cut Tape (CT)
6,000 : ₩1,851.59767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
4,516
In Stock
1 : ₩2,337.00000
Cut Tape (CT)
2,000 : ₩1,939.78100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
27
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 VQFN
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
1,923
In Stock
1 : ₩3,159.00000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
681
In Stock
1 : ₩3,159.00000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
1,881
In Stock
1 : ₩3,218.00000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
16,408
In Stock
1 : ₩3,277.00000
Tray
Tray
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
20 TSSOP
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
1,493
In Stock
1 : ₩3,321.00000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
32 VQFN
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
7,545
In Stock
1 : ₩3,336.00000
Cut Tape (CT)
6,000 : ₩2,748.01950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
32 VQFN
IC MCU 8BIT 16KB FLASH 32VQFN
Microchip Technology
5,500
In Stock
1 : ₩3,380.00000
Cut Tape (CT)
6,000 : ₩2,792.08800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VQFN (5x5)
32-VFQFN Exposed Pad
20 QFN EP
IC MCU 8BIT 16KB FLASH 20QFN
Microchip Technology
4,092
In Stock
1 : ₩3,380.00000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-QFN (4x4)
20-VFQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
3,695
In Stock
1 : ₩3,395.00000
Cut Tape (CT)
1,600 : ₩2,821.48750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 SSOP
IC MCU 8BIT 16KB FLASH 28SSOP
Microchip Technology
7,507
In Stock
1 : ₩3,409.00000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-SSOP
28-SSOP (0.209", 5.30mm Width)
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
11,356
In Stock
1 : ₩3,468.00000
Cut Tape (CT)
2,000 : ₩2,880.27400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
16KB (8K x 16)
FLASH
512 x 8
1K x 8
1.8V ~ 5.5V
A/D 8x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
ATTINY261A-XUR
IC MCU 8BIT 16KB FLASH 20TSSOP
Microchip Technology
13,346
In Stock
1 : ₩3,497.00000
Cut Tape (CT)
4,000 : ₩2,894.96900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, LINbus, SPI, UART/USART, USI
Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
16
16KB (8K x 16)
FLASH
512 x 8
512 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20 SOIC
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
3,894
In Stock
1 : ₩3,600.00000
Tube
Tube
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SOIC
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
1,597
In Stock
1 : ₩3,703.00000
Cut Tape (CT)
1,600 : ₩3,071.32438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
17
16KB (8K x 16)
FLASH
256 x 8
512 x 8
2.3V ~ 5.5V
A/D 12x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 VQFN
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
3,559
In Stock
1 : ₩3,791.00000
Cut Tape (CT)
1,600 : ₩3,159.47688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 3.6V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 TSSOP
IC MCU 8BIT 16KB FLASH 20SSOP
Microchip Technology
617
In Stock
1 : ₩4,012.00000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SSOP
20-SSOP (0.209", 5.30mm Width)
28 VQFN
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
671
In Stock
1 : ₩4,203.00000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
2.3V ~ 5.5V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
20 SOIC
IC MCU 8BIT 16KB FLASH 20SOIC
Microchip Technology
1,257
In Stock
1 : ₩4,482.00000
Tube
Tube
Active
Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
14
16KB (8K x 16)
FLASH
256 x 8
768 x 8
1.8V ~ 5.5V
A/D 11x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
28 SPDIP Top View
IC MCU 8BIT 16KB FLASH 28SPDIP
Microchip Technology
951
In Stock
1 : ₩4,556.00000
Tube
Tube
Active
Not Verified
PIC
8-Bit
64MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
24
16KB (8K x 16)
FLASH
256 x 8
768 x 8
2.3V ~ 5.5V
A/D 19x10b
Internal
-40°C ~ 85°C (TA)
-
-
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
32 TQFP
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
25,147
In Stock
1 : ₩4,761.00000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
22
16KB (8K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
32 TQFP
IC MCU 8/16BIT 16KB FLASH 32TQFP
Microchip Technology
795
In Stock
1 : ₩5,026.00000
Tray
Tray
Active
Not Verified
AVR
8/16-Bit
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, POR, PWM, WDT
26
16KB (8K x 16)
FLASH
512 x 8
2K x 8
1.6V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-TQFP (7x7)
32-TQFP
28 VQFN
IC MCU 8BIT 16KB FLASH 28QFN
Microchip Technology
583
In Stock
1 : ₩5,129.00000
Tube
Tube
Active
Not Verified
PIC
8-Bit
48MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
16KB (8K x 16)
FLASH
-
3.8K x 8
2.15V ~ 3.6V
A/D 10x10b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-QFN (6x6)
28-VQFN Exposed Pad
Showing
of 1,001

16KB (8K x 16) Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.