Electrical, Specialty Fuses
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,942 In Stock | 1 : ₩7,158.00000 Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 15A | 125 VAC | 60 VDC | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
1,285 In Stock | 1 : ₩7,558.00000 Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 5A | 125 VAC | 60 VDC | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
874 In Stock | 1 : ₩7,232.00000 Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 500mA | 125 VAC | 60 VDC | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
0 In Stock Check Lead Time | 1 : ₩7,232.00000 Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 10A | 125 VAC | 60 VDC | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) | |||
0 In Stock Check Lead Time | 1 : ₩7,232.00000 Bulk | Bulk | Active | Requires Holder | Indicating Fuse | 3A | 125 VAC | 60 VDC | Fast Blow | Telecom | Indicating | - | UR | - | 300A AC, 450A DC | Alarm Indicator | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |