Good-Ark Semiconductor Single Zener Diodes

Results: 156
Series
-1.5SMA59xxA1N53xxBBZT52BxxxBZT52BxxxSBZT52CxxxBZT52CxxxSBZX84BxBZX84CxGSM3ZxxBWGSZxxxSMMBZ52xxBMMSZ52xxBSMSZ4xxx
Packaging
BoxCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V
Tolerance
±1.94%±1.96%±1.98%±2%±2.09%±2.63%±3.12%±5%±5.13%±5.15%±5.42%±5.45%
Power - Max
100 mW150 mW200 mW250 mW300 mW350 mW400 mW500 mW550 mW1 W1.5 W3 W5 W
Impedance (Max) (Zzt)
1.5 Ohms2 Ohms2.5 Ohms3 Ohms4 Ohms4.5 Ohms5 Ohms6 Ohms6.5 Ohms7 Ohms8 Ohms9 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 10.5 V45 nA @ 12.6 V50 nA @ 9.1 V50 nA @ 10 V50 nA @ 11.2 V50 nA @ 12.6 V50 nA @ 13 V50 nA @ 16.8 V50 nA @ 19 V50 nA @ 21 V50 nA @ 25 V100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1 V @ 10 mA1.1 V @ 200 mA1.2 V @ 200 mA1.25 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 150°C (TJ)150°C (TJ)175°C (TJ)200°C (TJ)-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
0402 (1006 Metric)DO-204AC, DO-15, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMAMicroMELFSC-76, SOD-323SC-79, SOD-523SC-90, SOD-323FSOD-123SOD-723TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1006-2DO-204AC (DO-15)DO-204AH (DO-35 Glass)DO-204AL (DO-41)DO-214AA (SMB)DO-214AC (SMA)MicroMELFSOD-123SOD-323SOD-323FSOD-523SOD-723SOD-80 MiniMELFSOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
156Results
Applied FiltersRemove All

Showing
of 156
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1N758A
1N758A
DIODE, ZENER, 0.50W, 10.0V, 5%,
Good-Ark Semiconductor
29,739
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩26.87940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
500 mW
17 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
BZX884B30
BZX884B30
DIODE, ZENER, 0.25W, 30.0V, 5%,
Good-Ark Semiconductor
19,980
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩26.87940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
29.4 V
±2%
250 mW
80 Ohms
50 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
DFN1006-2
1N755A
1N755A
DIODE, ZENER, 0.50W, 7.5V, 5%, D
Good-Ark Semiconductor
19,897
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩26.87940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±5%
500 mW
6 Ohms
100 nA @ 20 V
1.5 V @ 200 mA
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
1N5248B
1N5248B
DIODE, ZENER, 0.50W, 18.0V, 5%,
Good-Ark Semiconductor
19,780
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩29.02820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
1.1 V @ 200 mA
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
1N755A
1N750A
DIODE, ZENER, 0.50W, 4.7V, 5%, D
Good-Ark Semiconductor
19,767
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩26.87940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±5%
500 mW
19 Ohms
2 µA @ 30 V
1.5 V @ 200 mA
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
1N5248B
1N753A
DIODE, ZENER, 0.50W, 6.2V, 5%, D
Good-Ark Semiconductor
19,562
In Stock
1 : ₩139.00000
Cut Tape (CT)
10,000 : ₩26.87940
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
7 Ohms
100 nA @ 20 V
1.5 V @ 200 mA
175°C (TJ)
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35 Glass)
MMSZ5248B
MMSZ5248B
DIODE, ZENER, 0.5W, 18V, SOD-123
Good-Ark Semiconductor
15,963
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩27.05167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
BZT52C12
DIODE, ZENER, 0.5W, 12V, SOD-123
Good-Ark Semiconductor
15,630
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.42%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
GSFKW0202
BZX84C3V3
DIODE, ZENER, 0.3W, 3.3V, SOT-23
Good-Ark Semiconductor
15,175
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6.06%
350 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFC0601
BZX84C15
DIODE, ZENER, 0.35W, 15.0V, 5%,
Good-Ark Semiconductor
15,000
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
350 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMSZ5248B
BZT52B18
DIODE, ZENER, 0.5W, 18V, SOD-123
Good-Ark Semiconductor
14,440
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
500 mW
45 Ohms
100 nA @ 12.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5242B
DIODE, ZENER, 0.5W, 12V, SOD-123
Good-Ark Semiconductor
13,599
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩27.05167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
SMSZ4690
DIODE, ZENER, 0.35W, 5.6V, SOD-1
Good-Ark Semiconductor
11,986
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩37.24133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
-
10 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
BZX84B4V3
BZX84B4V3
DIODE, ZENER, 0.35W, 4.3V, 2%, S
Good-Ark Semiconductor
11,500
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±2%
350 mW
90 Ohms
3 µA @ 1 V
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
GSFKW0202
BZX84C12
DIODE, ZENER, 0.3W, 12V, SOT-23
Good-Ark Semiconductor
11,332
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5.42%
350 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SMSZ4690
MMSZ5234B
DIODE, ZENER, 0.5W, 6.2V, SOD-12
Good-Ark Semiconductor
10,673
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩27.05167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5240B
DIODE, ZENER, 0.5W, 10V, SOD-123
Good-Ark Semiconductor
10,630
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩27.05167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SMSZ4690
MMSZ5263B
DIODE, ZENER, 0.5W, 56V, SOD-123
Good-Ark Semiconductor
10,454
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩27.05167
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
56 V
±5%
500 mW
150 Ohms
100 nA @ 43 V
900 mV @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
GSFKW0202
BZX84C10
DIODE, ZENER, 0.3W, 10V, SOT-23
Good-Ark Semiconductor
10,317
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
350 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
MMSZ5248B
BZT52C15
DIODE, ZENER, 0.5W, 15V, SOD-123
Good-Ark Semiconductor
10,305
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
500 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
BZV55-B10
BZV55-C5V1
DIODE, ZENER, 0.50W, 5.1V, 5%, M
Good-Ark Semiconductor
9,815
In Stock
1 : ₩139.00000
Cut Tape (CT)
2,500 : ₩31.87440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
400 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
BZT52B3V6
BZT52C13
DIODE, ZENER, 0.50W, 13.0V, 5%,
Good-Ark Semiconductor
8,964
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±6.54%
500 mW
30 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5248B
BZT52C2V4
DIODE, ZENER, 0.5W, 2.4V, SOD-12
Good-Ark Semiconductor
8,889
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±8.33%
500 mW
100 Ohms
50 µA @ 1 V
900 mV @ 10 mA
-
-
-
Surface Mount
SOD-123
SOD-123
BZT52B3V6
BZT52B3V6
DIODE, ZENER, 0.50W, 3.6V, 2%, S
Good-Ark Semiconductor
8,761
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±1.94%
500 mW
90 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
BZT52C9V1S
DIODE, ZENER, 0.5W, 9.1V, SOD-32
Good-Ark Semiconductor
8,755
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩29.67633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6.04%
500 mW
15 Ohms
500 nA @ 6 V
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 156

Good-Ark Semiconductor Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.