Diodes Incorporated Single Zener Diodes

Results: 2,084
Series
-*BZX84CxxxLT1GUDZSXVXB
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.4 V2.43 V2.5 V2.53 V2.65 V2.7 V2.8 V2.96 V3 V3.12 V
Tolerance
±2%±2.06%±2.13%±2.14%±2.18%±2.2%±2.46%±2.48%±2.49%±2.5%±2.51%±2.52%
Power - Max
150 mW200 mW250 mW294 mW300 mW310 mW350 mW370 mW375 mW400 mW410 mW500 mW550 mW1 W
Impedance (Max) (Zzt)
1 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms6 Ohms6.5 Ohms7 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 8.4 V50 nA @ 9.1 V50 nA @ 9.8 V50 nA @ 10 V50 nA @ 10.5 V50 nA @ 10.6 V50 nA @ 11 V50 nA @ 11.2 V50 nA @ 11.4 V50 nA @ 12 V50 nA @ 12.1 V50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA950 mV @ 10 mA1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 200 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 105°C-65°C ~ 125°C-65°C ~ 125°C (TJ)-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TJ)-65°C ~ 200°C-65°C ~ 200°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountThrough Hole
Package / Case
0201 (0603 Metric)0402 (1006 Metric)0805 (2012 Metric)1206 (3216 Metric)DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AADO-213AB, MELF (Glass)DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMAPOWERDI®123
Supplier Device Package
08051206DFN1006-2DO-35DO-41MELFMini MELFPowerDI™ 123PowerDI™ 323SMASMBSOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2,084Results
Applied FiltersRemove All

Showing
of 2,084
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
568,237
In Stock
2,814,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩36.88433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD-323
MMSZ5245BS-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
160,555
In Stock
1 : ₩389.00000
Cut Tape (CT)
3,000 : ₩65.60867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
200 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
BZT52C15S-7-F
DIODE ZENER 15V 200MW SOD323
Diodes Incorporated
108,415
In Stock
1,254,000
Factory
1 : ₩389.00000
Cut Tape (CT)
3,000 : ₩65.60867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±6%
200 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC
SMAZ15-13-F
DIODE ZENER 15V 1W SMA
Diodes Incorporated
377,631
In Stock
305,000
Factory
1 : ₩476.00000
Cut Tape (CT)
5,000 : ₩95.56440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
10 Ohms
1 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ24-13-F
DIODE ZENER 24V 1W SMA
Diodes Incorporated
215,992
In Stock
1,480,000
Factory
1 : ₩476.00000
Cut Tape (CT)
5,000 : ₩104.21920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
15 Ohms
500 nA @ 18.2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AA
1SMB5921B-13
DIODE ZENER 6.8V 3W SMB
Diodes Incorporated
42,425
In Stock
93,000
Factory
1 : ₩620.00000
Cut Tape (CT)
3,000 : ₩168.57767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
3 W
2.5 Ohms
5 µA @ 5.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC
SMAZ18-13-F
DIODE ZENER 18V 1W SMA
Diodes Incorporated
321,487
In Stock
4,055,000
Factory
1 : ₩664.00000
Cut Tape (CT)
5,000 : ₩135.12860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
15 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ27-13-F
DIODE ZENER 27V 1W SMA
Diodes Incorporated
82,312
In Stock
460,000
Factory
1 : ₩664.00000
Cut Tape (CT)
5,000 : ₩142.99020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
15 Ohms
500 nA @ 20.5 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ5V1-13-F
DIODE ZENER 5.1V 1W SMA
Diodes Incorporated
61,650
In Stock
3,525,000
Factory
1 : ₩664.00000
Cut Tape (CT)
5,000 : ₩142.99020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1 W
5 Ohms
2.5 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ12-13-F
DIODE ZENER 12V 1W SMA
Diodes Incorporated
48,153
In Stock
5,160,000
Factory
1 : ₩664.00000
Cut Tape (CT)
5,000 : ₩142.99020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
7 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC
SMAZ10-13-F
DIODE ZENER 10V 1W SMA
Diodes Incorporated
23,516
In Stock
905,000
Factory
1 : ₩664.00000
Cut Tape (CT)
5,000 : ₩142.99020
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1 W
4 Ohms
1 µA @ 7.6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT-23-3
BZX84C6V2-7-F
DIODE ZENER 6.2V 300MW SOT23-3
Diodes Incorporated
63,705
In Stock
1,815,000
Factory
1 : ₩159.00000
Cut Tape (CT)
3,000 : ₩28.24867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6%
300 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90_SOD323F
DDZ4V7ASF-7
DIODE ZENER 4.56V 500MW SOD323F
Diodes Incorporated
63,530
In Stock
225,000
Factory
1 : ₩159.00000
Cut Tape (CT)
3,000 : ₩28.50333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.56 V
±3%
500 mW
130 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F
DDZ30CSF-7
DIODE ZENER 29.09V 500MW SOD323F
Diodes Incorporated
4,574
In Stock
291,000
Factory
1 : ₩159.00000
Cut Tape (CT)
3,000 : ₩28.50333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
29.09 V
±3%
500 mW
55 Ohms
70 nA @ 26.9 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SOT-23-3
BZX84B3V3-7-F
DIODE ZENER 3.3V 300MW SOT23
Diodes Incorporated
157,816
In Stock
39,000
Factory
1 : ₩188.00000
Cut Tape (CT)
3,000 : ₩33.59533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2%
300 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BZX84B10-7-F
DIODE ZENER 10V 300MW SOT23
Diodes Incorporated
46,565
In Stock
93,000
Factory
1 : ₩188.00000
Cut Tape (CT)
3,000 : ₩33.59533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
300 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
BZX84B15-7-F
DIODE ZENER 15V 300MW SOT23
Diodes Incorporated
24,736
In Stock
33,000
Factory
1 : ₩188.00000
Cut Tape (CT)
3,000 : ₩33.59533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±2%
300 mW
30 Ohms
100 nA @ 10.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90_SOD323F
DDZ5V6ASF-7
DIODE ZENER 5.42V 500MW SOD323F
Diodes Incorporated
120,736
In Stock
1,662,000
Factory
1 : ₩202.00000
Cut Tape (CT)
3,000 : ₩34.86467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.42 V
±2%
500 mW
80 Ohms
7.5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F
DDZ15CSF-7
DIODE ZENER 14.72V 500MW SOD323F
Diodes Incorporated
8,032
In Stock
429,000
Factory
1 : ₩202.00000
Cut Tape (CT)
3,000 : ₩35.62933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14.72 V
±3%
500 mW
40 Ohms
70 nA @ 13.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD 123
BZT52C9V1-7-F
DIODE ZENER 9.1V 500MW SOD123
Diodes Incorporated
1,351,990
In Stock
27,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩25.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
9.1 V
±6%
500 mW
15 Ohms
500 nA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C11-7-F
DIODE ZENER 11V 500MW SOD123
Diodes Incorporated
747,476
In Stock
1,656,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩25.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
500 mW
20 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C12-13-F
DIODE ZENER 12V 500MW SOD123
Diodes Incorporated
488,868
In Stock
240,000
Factory
1 : ₩216.00000
Cut Tape (CT)
10,000 : ₩20.48320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C10-7-F
DIODE ZENER 10V 500MW SOD123
Diodes Incorporated
468,540
In Stock
522,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩25.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±6%
500 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOD 123
BZT52C36-7-F
DIODE ZENER 36V 500MW SOD123
Diodes Incorporated
337,347
In Stock
129,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩25.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±6%
500 mW
90 Ohms
100 nA @ 25.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT-23-3
BZX84C16-7-F
DIODE ZENER 16V 300MW SOT23-3
Diodes Incorporated
280,708
In Stock
1,413,000
Factory
1 : ₩216.00000
Cut Tape (CT)
3,000 : ₩37.41300
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±6%
300 mW
40 Ohms
100 nA @ 11.2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2,084

Diodes Incorporated Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.