Schottky Single Diodes

Results: 15,496
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Broadcom LimitedCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorFormosa Microsemi Co., Ltd.GeneSiC SemiconductorGood-Ark Semiconductor
Series
-*#4561PS7xSB70243NQ249NQASD101xW-HFASD101xWS-HFB581B5819WBASBAS40-xx-HF
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Voltage - DC Reverse (Vr) (Max)
3 V4 V5 V6 V8 V10 V12 V14 V15 V16 V20 V23 V
Current - Average Rectified (Io)
1mA10mA15mA20mA30mA33mA35mA50mA70mA75mA80mA100mA
Voltage - Forward (Vf) (Max) @ If
200 mV @ 7.5 mA200 mV @ 30 mA220 mV @ 10 mA220 mV @ 1 A230 mV @ 100 mA260 mV @ 2 mA270 mV @ 10 mA280 mV @ 10 mA290 mV @ 10 mA290 mV @ 1 A300 mV @ 10 mA300 mV @ 1 A
Speed
-Fast Recovery =< 500ns, > 1A (Io)Fast Recovery =< 500ns, > 200mA (Io)Fast Recovery =< 500ns, > 2A (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns100 ps800 ps900 ps1 ns1.1 ns1.2 ns1.25 ns1.28 ns1.3 ns1.37 ns1.42 ns
Current - Reverse Leakage @ Vr
1.9 nA @ 20 V15 nA @ 80 V35 nA @ 30 V50 nA @ 100 V100 nA @ 1 V100 nA @ 10 V100 nA @ 15 V100 nA @ 25 V100 nA @ 30 V100 nA @ 50 V100 nA @ 70 V100 nA @ 100 V
Capacitance @ Vr, F
0.25pF @ 200mV, 1MHz0.31pF @ 0V, 1MHz0.4pF @ 200mV, 1MHz0.52pF @ 200mV, 1MHz0.6pF @ 0V, 1MHz0.8pF @ 0V, 1MHz0.9pF @ 10V, 1MHz0.9pF @ 5V, 1MHz1pF @ 0V, 1MHz1pF @ 20V, 1MHz1.1pF @ 4V, 1MHz1.2pF @ 0V, 1MHz
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/444MIL-PRF-19500/469MIL-PRF-19500/478MIL-PRF-19500/553MIL-PRF-19500/554MIL-PRF-19500/567MIL-PRF-19500/586MIL-PRF-19500/610MIL-PRF-19500/620MIL-PRF-19500/679MIL-PRF-19500/682
Mounting Type
-Chassis MountChassis, Stud MountPress FitStud MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-DFN2-PLCC2-SMD2-SMD, Flat Leads2-SMD, J-Lead2-SMD, No Lead2-UDFN2-UFDFN2-VDFN2-XDFN2-XFBGA, FCBGA3-PowerUDFN
Supplier Device Package
2-DFN (1x0.6)2-DFN10062-DSN (0.60x0.30)2-DSN (1.4x0.6)2-DSN (1.6x.80)2-DSN (1.6x0.8)2-DSN (1.6x0.8), (0603)2-DSN (1x0.6), (0402)2-ECSP10082-EFP2-FlipChip2-LCCB
Operating Temperature - Junction
-65°C ~ 100°C-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-65°C ~ 180°C-65°C ~ 200°C-60°C ~ 125°C-60°C ~ 150°C-60°C ~ 175°C-55°C ~ 100°C-55°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
15,496Results
Applied FiltersRemove All

Showing
of 15,496
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
269,148
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩30.19400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
133,783
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩34.01100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SOD 323
SD101AWS-TP
DIODE SCHOTTKY 60V 15MA SOD323
Micro Commercial Co
130,741
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩32.24567
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
15mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1 ns
200 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
SC-76, SOD-523
RB521S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
86,288
In Stock
1 : ₩139.00000
Cut Tape (CT)
3,000 : ₩34.01100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
500 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
30 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD 523
BAT54WX-TP
DIODE SCHOTTKY 30V 200MA SOD523
Micro Commercial Co
371,206
In Stock
1 : ₩152.00000
Cut Tape (CT)
8,000 : ₩33.52988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD-323
BAT54WS-7-F
DIODE SCHOTTKY 30V 100MA SOD323
Diodes Incorporated
14,589
In Stock
7,365,000
Factory
1 : ₩152.00000
Cut Tape (CT)
3,000 : ₩40.82267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
232,760
In Stock
1 : ₩166.00000
Cut Tape (CT)
3,000 : ₩44.92600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
217,875
In Stock
1 : ₩166.00000
Cut Tape (CT)
3,000 : ₩43.12367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SC-76, SOD-323
RB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
132,951
In Stock
1 : ₩166.00000
Cut Tape (CT)
3,000 : ₩42.08400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SC-76, SOD-523
RB751S40T1G
DIODE SCHOTTKY 30V 30MA SOD523
onsemi
92,567
In Stock
1 : ₩166.00000
Cut Tape (CT)
3,000 : ₩42.08400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
SC-76, SOD-523
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
2,869,494
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩37.44000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
MMSZ5237ET1G
BAT54T1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
207,902
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩45.86867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
SMF18A
DSS15U
DIODE SCHOTTKY 50V 1A SOD123FL
SMC Diode Solutions
177,392
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩46.80200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 50 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
157,639
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩46.80200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SMF18A
DSS16U
DIODE SCHOTTKY 60V 1A SOD123FL
SMC Diode Solutions
138,354
In Stock
1 : ₩180.00000
Cut Tape (CT)
3,000 : ₩46.80200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SMF18A
DSS110U
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
90,379
In Stock
1 : ₩194.00000
Cut Tape (CT)
3,000 : ₩52.55533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
1,762,005
In Stock
1 : ₩208.00000
Cut Tape (CT)
2,500 : ₩57.47680
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
MMSZ5266B-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
Micro Commercial Co
426,110
In Stock
1 : ₩208.00000
Cut Tape (CT)
3,000 : ₩55.94267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
DO-214AA, SMB
SK14-LTP
DIODE SCHOT 40V 1A DO214AA HSMB
Micro Commercial Co
183,026
In Stock
1 : ₩208.00000
Cut Tape (CT)
3,000 : ₩55.94267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
130pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 125°C
SC-90
BAT54J,115
DIODE SCHOTTKY 30V 200MA SOD323F
Nexperia USA Inc.
39,468
In Stock
1 : ₩208.00000
Cut Tape (CT)
3,000 : ₩53.91400
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD 323
B5819WS-TP
DIODE SCHOTTKY 40V 1A SOD323
Micro Commercial Co
771,448
In Stock
1 : ₩222.00000
Cut Tape (CT)
3,000 : ₩56.83433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 125°C
SOD 123FL
SMD16PL-TP
DIODE SCHOTTKY 60V 1A SOD123FL
Micro Commercial Co
205,141
In Stock
1 : ₩222.00000
Cut Tape (CT)
2,500 : ₩58.16440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
SOD 123
MBR0580S1-7
DIODE SCHOTTKY 80V 500MA SOD123
Diodes Incorporated
75,100
In Stock
1,032,000
Factory
1 : ₩222.00000
Cut Tape (CT)
3,000 : ₩58.78933
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 80 V
15pF @ 5V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 175°C
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
55,643
In Stock
1 : ₩222.00000
Cut Tape (CT)
3,000 : ₩57.06100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
878,845
In Stock
1 : ₩236.00000
Cut Tape (CT)
4,500 : ₩59.26667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
Showing
of 15,496

Schottky Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.