Process, Temperature

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Input Range
Output Type
Control Method
Communications
Number of Characters Per Row
Display Type
Display Characters - Height
Voltage - Supply
Panel Cutout Dimensions
Mounting Type
Termination Style
Ingress Protection
Features
DTB4848
DTB4848LR
DELTA TEMPERATURE CONTROLLER DTB
Delta Electronics/Industrial Automation
32
In Stock
1 : ₩242,595.00000
Box
Box
Not For New Designs
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Analog, Relay
On/Off, Proportional (PID)
RS-485 (Modbus)
4, 4
LED - Dual Color Characters
-
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP65 - Dust Tight, Water Resistant
-
E5CC-CX3D5M-5800U-ND
E5CC-RX3A5M-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
121
In Stock
2,104
Factory
1 : ₩578,790.00000
Box
Box
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (4)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
6
In Stock
310
Factory
1 : ₩629,160.00000
Bulk
Bulk
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
6
In Stock
62
Factory
1 : ₩691,846.00000
Bulk
Bulk
Active
Temperature Controller (Type J, K, L)
0°C ~ 999°C
Relay
On/Off, Proportional (PID)
-
3.5
LED - Red Characters
0.531" (13.50mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Plug In, 8 Pin (Octal)
IP50 - Dust Protected
Sensor Fault Detection
E5CC-CX3D5M-5800U-ND
E5CC-RX2ASM-000
CONTROL TEMP/PROCESS 100-240V
Omron Automation and Safety
3
In Stock
122
Factory
1 : ₩731,645.00000
Bulk
Bulk
Active
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Relay (3)
On/Off, Proportional (PID)
-
4, 4
LCD - Dual Color Characters, Backlight
0.600" (15.20mm), 0.280" (7.10mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
-
0
In Stock
4
Factory
1 : ₩666,002.00000
Bulk
Bulk
Last Time Buy
Temperature Controller (Type J, K, L)
0°C ~ 999°C
Relay, Voltage (External SSR)
On/Off, Proportional (PID)
-
3.5
LED - Red Characters
0.531" (13.50mm)
100 ~ 240VAC
Square - 45.00mm x 45.00mm
Panel Mount
Screw Terminal
IP66 - Dust Tight, Water Resistant
Sensor Fault Detection
Showing
of 6

Process, Temperature


Process and temperature controllers are small, integrated devices used to maintain a process variable, usually temperature, at some desired set point. Typically making use of a sensor such as a thermocouple or RTD that is located external to the controller, the simplest of these devices is similar in function to a common household thermostat, providing an on/off signal that can be used to control a device such as a heater or furnace to maintain a temperature at some desired set point. More advanced devices add higher level communications capability and more sophisticated control algorithms to improve connectivity and temperature control performance.