Multi Purpose
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
316 In Stock | 1 : ₩2,895.00000 Bulk | Bulk | Active | Machined | Socket | Crimp | 22-26 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
101 In Stock | 1 : ₩3,554.00000 Bulk | Bulk | Active | Power, Machined | Socket | Crimp | 14 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
102 In Stock | 1 : ₩4,274.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 20 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
167 In Stock | 1 : ₩4,060.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 21 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
69 In Stock | 1 : ₩3,386.00000 Bulk | Bulk | Active | Power, Machined | Socket | Crimp | 20 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
75 In Stock | 1 : ₩4,197.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 16 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
43 In Stock | 1 : ₩4,243.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 14 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
73 In Stock | 1 : ₩4,473.00000 Bulk | Bulk | Active | Power, Machined | Socket | Crimp | 21 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
49 In Stock | 1 : ₩5,178.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 20 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
86 In Stock | 1 : ₩4,243.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 21 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
6 In Stock | 1 : ₩3,278.00000 Bulk | Bulk | Active | Power, Machined | Socket | Crimp | 16 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
0 In Stock Check Lead Time | 1 : ₩4,243.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 16 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) | |||
5 In Stock | 1 : ₩5,561.00000 Bulk | Bulk | Active | Power, Machined | Pin | Crimp | 14 AWG | Copper Alloy | Gold | 5.90µin (0.150µm) |