Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
MolexTE Connectivity AMP Connectors
Series
-73412
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Jack, Male PinReceptacle, Male Pin
Housing Color
IvorySilver
Center Contact Material
BrassCopper Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
1909763-1
1909763-1
CONN UMCC JACK STR 50OHM SMD
TE Connectivity AMP Connectors
85,511
In Stock
1 : ₩665.00000
Cut Tape (CT)
5,000 : ₩342.12720
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Jack, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Ivory
-
Copper Alloy
73412-0110
0734120110
CONN UMC RCPT STR 50 OHM SMD
Molex
3
In Stock
1 : ₩1,095.00000
Cut Tape (CT)
5,000 : ₩526.67120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
U.FL (UMCC)
Receptacle, Male Pin
Solder
Solder
50 Ohms
Surface Mount
-
-
Snap-On
6 GHz
1
-
Silver
-
Brass
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.