Coaxial Connector (RF) Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Contact Termination | Shield Termination | Impedance | Mounting Type | Mounting Feature | Cable Group | Fastening Type | Frequency - Max | Number of Ports | Features | Housing Color | Ingress Protection | Center Contact Material | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 23,063 Marketplace Check Lead Time | 1 : ₩3,804.00000 Tray 25 : ₩4,589.52000 Retail Package | - | Tray Retail Package | Active | SMA | Jack, Female Socket | Solder | Solder | 50 Ohms | Through Hole | - | - | Threaded | 20 GHz | 1 | - | Gold | - | Beryllium Copper | ||
5,380 In Stock | 1 : ₩9,147.00000 Cut Tape (CT) 750 : ₩5,733.71867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount | - | - | Snap-On | 40 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
6,305 In Stock | 1 : ₩9,261.00000 - | - | - | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
168 In Stock | 1 : ₩13,507.00000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | - | 1 | Full Detent | Gold | - | Brass | ||
1,642 In Stock | 1 : ₩13,792.00000 Tray | - | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Surface Mount, Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Limited Detent | Gold | - | Brass | ||
195 In Stock 1,200 Factory | 1 : ₩14,675.00000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Catcher's Mitt | Gold | - | Brass | |||
434 In Stock | 1 : ₩31,431.00000 Bulk | - | Bulk | Active | SMP | Receptacle, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | Full Detent | Gold | - | Brass | ||
503 In Stock | 1 : ₩22,255.00000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | Catcher's Mitt | Gold | - | Brass | ||
616 In Stock | 1 : ₩8,164.00000 Cut Tape (CT) 600 : ₩5,198.66833 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SMP | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 6 GHz | 1 | Limited Detent | Gold | - | Brass | ||
256 In Stock | 1 : ₩9,674.00000 Tray | Tray | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 12 GHz | 1 | Smooth Bore | Gold | - | Brass | |||
8 In Stock | 1 : ₩23,310.00000 Bag | - | Bag | Active | SMPM | Jack, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 40 GHz | 1 | Full Detent | Gold | - | Beryllium Copper | ||
0 In Stock Check Lead Time | 100 : ₩9,462.52000 Bulk | - | Bulk | Active | SMP | Plug, Male Pin | Solder | Solder | 50 Ohms | Through Hole | - | - | Snap-On | 26.5 GHz | 1 | Smooth Bore | Gold | - | Brass |