Coaxial Connector (RF) Assemblies

Results: 2
Manufacturer
Amphenol SV MicrowaveSamtec Inc.
Series
-SMPM
Packaging
BagTray
Connector Style
MMCXSMPM
Connector Type
Jack, Female SocketPlug, Male Pin
Frequency - Max
6 GHz40 GHz
Features
-Full Detent
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
MMCX-J-P-H-ST-EM1
MMCX-J-P-H-ST-EM1
CONN MMCX JACK STR 50OHM EDGEMNT
Samtec Inc.
4,567
In Stock
300
Factory
1 : ₩6,837.00000
Tray
-
Tray
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
6 GHz
1
-
Gold
-
Beryllium Copper
3285-6001
3285-6001
CONN SMPM PLUG STR 50OHM EDGEMNT
Amphenol SV Microwave
203
In Stock
1 : ₩48,316.00000
Bag
Bag
Active
SMPM
Plug, Male Pin
Solder
Solder
50 Ohms
Board Edge, Cutout; Surface Mount
-
-
Snap-On
40 GHz
1
Full Detent
Gold
-
Beryllium Copper
Showing
of 2

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.