Circular Connector Assemblies

Results: 5
Number of Positions
34568
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MD-60PL100
MD-60PL100
CONN RCPT FMALE MINI DIN 6P WIRE
CUI Devices
370
In Stock
1 : ₩6,679.00000
Bag
Bag
Active
Receptacle, Female Sockets
6
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-40PL100
MD-40PL100
CONN RCPT FMALE MINI DIN 4P WIRE
CUI Devices
728
In Stock
1 : ₩4,457.00000
Bag
Bag
Active
Receptacle, Female Sockets
4
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-30PL100
MD-30PL100
CONN RCPT FMALE MINI DIN 3P WIRE
CUI Devices
3,075
In Stock
1 : ₩4,861.00000
Bag
Bag
Active
Receptacle, Female Sockets
3
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-80PL100
MD-80PL100
CONN RCPT FMALE MINI DIN 8P WIRE
CUI Devices
1,493
In Stock
1 : ₩5,467.00000
Bag
Bag
Active
Receptacle, Female Sockets
8
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
MD-50PL100
MD-50PL100
CONN RCPT FMALE MINI DIN 5P WIRE
CUI Devices
1,012
In Stock
1 : ₩5,669.00000
Bag
Bag
Active
Receptacle, Female Sockets
5
Mini DIN
-
Panel Mount
Flange
Wire Leads
Push-Pull
Keyed
Plastic
Polybutylene Terephthalate (PBT)
-
Tin
Black
-
UL94 V-0
Ground
Unshielded
1A, 2A
100VAC, 12VDC
-
-40°C ~ 85°C
Showing
of 5

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.