Ceramic Filters

Results: 32
Stocking Options
Environmental Options
Media
Marketplace Product
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Impedance
Bandwidth
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
FB450K0000L004
FB450K0000L004
450KHz Filter EW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
450kHz
1.5kOhm
7.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB455K0000L004
FB455K0000L004
455KHz Filter EW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
455kHz
1.5kOhm
7.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB455K0000L004
FB455K0000L005
455KHz Filter FW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
455kHz
2kOhm
6 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L006
450KHz Filter GW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
450kHz
2kOhm
4.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L006
455KHz Filter GW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
455kHz
2kOhm
4.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L003
455KHz Filter DW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
455kHz
1.5kOhm
10 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L005
450KHz Filter FW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
450kHz
2kOhm
6 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L003
450KHz Filter DW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,845.79200
Bulk
Bulk
Active
450kHz
1.5kOhm
10 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L001
450KHz Filter BW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,961.60600
Bulk
Bulk
Active
450kHz
1.5kOhm
15 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L002
455KHz Filter CW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,961.60600
Bulk
Bulk
Active
455kHz
1.5kOhm
12.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L002
450KHz Filter CW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,961.60600
Bulk
Bulk
Active
450kHz
1.5kOhm
12.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L001
455KHz Filter BW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩1,961.60600
Bulk
Bulk
Active
455kHz
1.5kOhm
1.5 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L007
450KHz Filter HW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,135.32800
Bulk
Bulk
Active
450kHz
2kOhm
3 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L007
455KHz Filter HW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,135.32800
Bulk
Bulk
Active
455kHz
2kOhm
3 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L008
455KHz Filter HTW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,424.86400
Bulk
Bulk
Active
455kHz
2kOhm
3 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L009
455KHz Filter ITW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,424.86400
Bulk
Bulk
Active
455kHz
2kOhm
2 kHz
7dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L008
450KHz Filter HTW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,424.86400
Bulk
Bulk
Active
450kHz
2kOhm
3 kHz
5dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L009
450KHz Filter ITW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,424.86400
Bulk
Bulk
Active
450kHz
2kOhm
2 kHz
7dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB455K0000L010
455KHz Filter JTW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,830.21400
Bulk
Bulk
Active
455kHz
2kOhm
1.5 kHz
8dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L004
FB450K0000L010
450KHz Filter JTW Type 5 P
NextGen Components
500,000
Marketplace
1,000 : ₩2,830.21400
Bulk
Bulk
Active
450kHz
2kOhm
1.5 kHz
8dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L113
FB450K0000L113
450KHZ FILTER GDT 30S KDX TYPE
NextGen Components
500,000
Marketplace
1,000 : ₩3,293.47200
Bulk
Bulk
Active
450kHz
1.5kOhm
10 kHz
7dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L113
FB450K0000L115
450KHZ FILTER GDT 40S KFX TYPE
NextGen Components
500,000
Marketplace
1,000 : ₩3,293.47200
Bulk
Bulk
Active
450kHz
2kOhm
6 kHz
8dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L113
FB455K0000L116
455KHZ FILTER GDT 40S KGX TYPE
NextGen Components
500,000
Marketplace
1,000 : ₩3,293.47200
Bulk
Bulk
Active
455kHz
2kOhm
4.5 kHz
9dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L113
FB450K0000L114
450KHZ FILTER GDT 30S KEX TYPE
NextGen Components
500,000
Marketplace
1,000 : ₩3,293.47200
Bulk
Bulk
Active
450kHz
1.5kOhm
7.5 kHz
8dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
FB450K0000L113
FB455K0000L113
455KHZ FILTER GDT 30S KDX TYPE
NextGen Components
500,000
Marketplace
1,000 : ₩3,293.47200
Bulk
Bulk
Active
455kHz
1.5kOhm
10 kHz
7dB
Through Hole
Cube, 5-PC Pin
0.433" L x 0.276" W (11.00mm x 7.00mm)
0.315" (8.00mm)
Showing
of 32

Ceramic Filters


Ceramic filter products provide a frequency dependent characteristic useful for suppressing or selecting signal content over some range of frequencies. Some devices use the piezoelectric properties of a ceramic material to achieve this end and are effectively electro-mechanical systems, whereas others use multi-layer construction techniques, incorporating inductive elements to create an integrated inductor-capacitor (LC) style filter.