Radial Film Capacitors

Results: 68,754
Manufacturer
AillenCornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Eaton - Electronics DivisionEPCOS - TDK ElectronicsKEMETKYOCERA AVXLumimax Optoelectronic TechnologyMeritekNichiconPanasonic Electronic ComponentsRubyconSongtian Electronics Co., LtdTDK Corporation
Series
-158X160167168171184185779PALHAngstor® RAB3202* - Y2 Standard
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
33 pF47 pF68 pF100 pF110 pF120 pF130 pF150 pF160 pF180 pF200 pF220 pF
Tolerance
-15%,+5%-5%, +10%±0.25pF±1%±2%±2.5%±3%±3.5%±5%±10%±15%±20%-
Voltage Rating - AC
25V30V32V40V45V60V63V65V70V80V84V90V
Voltage Rating - DC
50V63V75V100V160V200V250V300V330V370V400V420V
Dielectric Material
Paper, MetallizedPolyesterPolyester, Metallized - StackedPolyester, MetallizedPolyester, Polyethylene Terephthalate (PET) - StackedPolyester, Polyethylene Terephthalate (PET)Polyester, Polyethylene Terephthalate (PET), Metallized - StackedPolyester, Polyethylene Terephthalate (PET), MetallizedPolyester, Polyethylene, MetallizedPolyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), MetallizedPolypropylene (PP)Polypropylene (PP), Metallized - StackedPolypropylene (PP), Metallized
ESR (Equivalent Series Resistance)
0.6 mOhms1.2 mOhms1.4 mOhms1.5 mOhms1.6 mOhms1.7 mOhms1.8 mOhms1.9 mOhms2 mOhms2.1 mOhms2.2 mOhms2.3 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-50°C ~ 105°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 115°C-40°C ~ 125°C-40°C ~ 85°C
Mounting Type
Chassis MountThrough Hole
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)0.181" L x 0.118" W (4.60mm x 3.00mm)0.181" L x 0.150" W (4.60mm x 3.80mm)0.181" L x 0.181" W (4.60mm x 4.60mm)0.181" L x 0.217" W (4.60mm x 5.50mm)0.197" L x 0.098" W (5.00mm x 2.50mm)0.197" L x 0.118" W (5.00mm x 3.00mm)0.197" L x 0.295" W (5.00mm x 7.50mm)0.217" L x 0.098" W (5.50mm x 2.50mm)0.217" L x 0.110" W (5.50mm x 2.80mm)0.217" L x 0.118" W (5.50mm x 3.00mm)0.236" L x 0.110" W (6.00mm x 2.80mm)
Height - Seated (Max)
0.217" (5.50mm)0.236" (6.00mm)0.256" (6.50mm)0.260" (6.60mm)0.276" (7.00mm)0.283" (7.20mm)0.291" (7.40mm)0.295" (7.50mm)0.299" (7.60mm)0.303" (7.70mm)0.307" (7.80mm)0.311" (7.90mm)
Termination
-Insulated Flexible LeadsPC Pins - Long LeadsPC PinsQuick Connect - 0.189" (4.8mm)Wire Leads
Lead Spacing
0.098" (2.50mm)0.138" (3.50mm)0.177" (4.50mm)0.197" (5.00mm)0.200" (5.08mm)0.217" (5.50mm)0.256" (6.50mm)0.276" (7.00mm)0.295" (7.50mm)0.300" (7.62mm)0.354" (9.00mm)0.374" (9.50mm)
Applications
-AudioAudio; DC Link, DC FilteringAudio; High Frequency, Switching; High Pulse, DV/DTAudio; High Frequency, Switching; High Pulse, DV/DT; SnubberAudio; High Pulse, DV/DTAutomotiveAutomotive; DC Link, DC FilteringAutomotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DTAutomotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAutomotive; EMI, RFI SuppressionAutomotive; High Frequency, Switching
Ratings
-AEC-Q200AEC-Q200, X1AEC-Q200, X1, Y2AEC-Q200, X2AEC-Q200, Y1AEC-Q200, Y2X1X1, Y2X2X2, Y2Y1Y2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life85C/85% Humidity; Low ESR, Low ESL-AC and PulseHigh TemperatureLong LifeLong Life, Low ESLLong Life, Low ESRLow ESLLow ESRLow ESR, Low ESLLow ESR; Low ESL; Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
68,754Results
Applied FiltersRemove All

Showing
of 68,754
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32xxx, B811xx Series
B32921C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
107,800
In Stock
1,100 : ₩210.40545
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3103M000
CAP FILM 10000PF 20% 630VDC RAD
EPCOS - TDK Electronics
71,192
In Stock
1 : ₩541.00000
Bulk
Bulk
Active10000 pF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
ECQ-E(F) SERIES
ECQ-E2104KF
CAP FILM 0.1UF 10% 250VDC RADIAL
Panasonic Electronic Components
33,593
In Stock
1 : ₩555.00000
Bulk
Bulk
Active0.1 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.406" L x 0.228" W (10.30mm x 5.80mm)0.370" (9.40mm)PC Pins0.295" (7.50mm)General Purpose--
R82EC
R82DC3330AA60J
CAP FILM 0.33UF 5% 63VDC RADIAL
KEMET
19,546
In Stock
1 : ₩582.00000
Bulk
Bulk
Active0.33 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 105°CThrough HoleRadial0.283" L x 0.138" W (7.20mm x 3.50mm)0.299" (7.60mm)PC Pins0.197" (5.00mm)AutomotiveAEC-Q200-
ECQ-UAAF104M
ECQ-UAAF104M
CAP FILM 0.1UF 20% 275VAC RADIAL
Panasonic Electronic Components
34,024
In Stock
1 : ₩624.00000
Bulk
Bulk
Not For New Designs0.1 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.197" W (17.50mm x 5.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
R46 Series 18mm
R46KI3100JBM1K
CAP FILM 0.1UF 10% 560VDC RADIAL
KEMET
11,984
In Stock
1 : ₩638.00000
Bulk
Bulk
Active0.1 µF±10%275V560VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.437" (11.10mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
PHE850 Series 9mm
PHE850EA4220MA01R17
CAP FILM 2200PF 20% 1.25KVDC RAD
KEMET
12,233
In Stock
1 : ₩762.00000
Bulk
Bulk
Active2200 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
MKP Series, Radial
104MKP275K
CAP FILM 0.1UF 10% 310VAC RADIAL
Cornell Dubilier / Illinois Capacitor
77,735
In Stock
62,000
Factory
1 : ₩776.00000
Bulk
Bulk
Active0.1 µF±10%310V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.445" (11.30mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3224K000
CAP FILM 0.22UF 10% 630VDC RAD
EPCOS - TDK Electronics
79,146
In Stock
1 : ₩818.00000
Bulk
Bulk
Active0.22 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32529C0105J000
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
32,825
In Stock
1 : ₩818.00000
Bulk
Bulk
Active1 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.287" L x 0.177" W (7.30mm x 4.50mm)0.374" (9.50mm)PC Pins0.197" (5.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
ECQ-UAAF224M
ECQ-UAAF224M
CAP FILM 0.22UF 20% 275VAC RAD
Panasonic Electronic Components
287,234
In Stock
1 : ₩832.00000
Bulk
Bulk
Not For New Designs0.22 µF±20%275V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.689" L x 0.295" W (17.50mm x 7.50mm)0.571" (14.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
ECQ-E(F) SERIES
ECQ-E2105KF
CAP FILM 1UF 10% 250VDC RADIAL
Panasonic Electronic Components
27,520
In Stock
1 : ₩901.00000
Bulk
Bulk
Active1 µF±10%150V250VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.728" L x 0.291" W (18.50mm x 7.40mm)0.630" (16.00mm)PC Pins0.591" (15.00mm)General Purpose--
MK(P,T) Series
B32529C0105J189
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
46,242
In Stock
1 : ₩915.00000
Cut Tape (CT)
1,500 : ₩275.09200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.287" L x 0.177" W (7.30mm x 4.50mm)0.374" (9.50mm)PC Pins0.197" (5.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
PHE850 Series 13mm
PHE850EA4470MA03R17
CAP FILM 4700PF 20% 1.25KVDC RAD
KEMET
22,278
In Stock
1 : ₩929.00000
Bulk
Bulk
Active4700 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B32021A3332M000
CAP FILM 3300PF 20% 1.5KVDC RAD
EPCOS - TDK Electronics
12,316
In Stock
1 : ₩929.00000
Bulk
Bulk
Active3300 pF±20%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
B32922 Series 8mm
B32922C3334M000
CAP FILM 0.33UF 20% 630VDC RAD
EPCOS - TDK Electronics
6,126
In Stock
1 : ₩929.00000
Bulk
Bulk
Active0.33 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.315" W (18.00mm x 8.00mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
PHE850EB5100MB04R17
PHE850EB5100MB04R17
CAP FILM 10000PF 1.25KVDC RAD
KEMET
53,520
In Stock
1 : ₩957.00000
Bulk
Bulk
Active10000 pF±20%300V1250V (1.25kV)Polypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.709" L x 0.217" W (18.00mm x 5.50mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B81123C1102M000
CAP FILM 1000PF 20% 500VAC RAD
EPCOS - TDK Electronics
90,287
In Stock
1 : ₩984.00000
Bulk
Bulk
Active1000 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
ECW-F(E) Series
ECW-FE2W105K
CAP FILM 1UF 10% 450VDC RADIAL
Panasonic Electronic Components
182,228
In Stock
1 : ₩998.00000
Bulk
Bulk
Active1 µF±10%84V450VPolypropylene (PP), Metallized--40°C ~ 105°CThrough HoleRadial0.689" L x 0.276" W (17.50mm x 7.00mm)0.512" (13.00mm)PC Pins0.591" (15.00mm)EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT--
B32xx2, B811xx Series
B32652A2222J000
CAP FILM 2200PF 5% 2KVDC RADIAL
EPCOS - TDK Electronics
6,825
In Stock
1 : ₩998.00000
Bulk
Bulk
Active2200 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized--55°C ~ 100°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
B32922 Series 9mm
B32922C3474M000
CAP FILM 0.47UF 20% 630VDC RAD
EPCOS - TDK Electronics
59,958
In Stock
1 : ₩1,012.00000
Bulk
Bulk
Active0.47 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
ECQ-E(JF) SERIES
ECQ-E6104KF
CAP FILM 0.1UF 10% 630VDC RADIAL
Panasonic Electronic Components
36,946
In Stock
1 : ₩1,026.00000
Bulk
Bulk
Active0.1 µF±10%250V630VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial0.728" L x 0.248" W (18.50mm x 6.30mm)0.591" (15.00mm)PC Pins0.591" (15.00mm)General Purpose--
R4x & R76 Series
R413I222000M1M
CAP FILM 0.022UF 20% 1KVDC RAD
KEMET
26,479
In Stock
1 : ₩1,109.00000
Bulk
Bulk
Active0.022 µF±20%300V1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.236" W (18.00mm x 6.00mm)0.476" (12.10mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X1, Y2-
93,816
In Stock
1 : ₩1,123.00000
Bulk
Bulk
Active0.1 µF±20%310V630VPolypropylene (PP), Metallized--55°C ~ 110°CThrough HoleRadial0.492" L x 0.236" W (12.50mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, X2-
MK(P,T) Series
B81123C1222M000
CAP FILM 2200PF 20% 500VAC RAD
EPCOS - TDK Electronics
246,977
In Stock
1 : ₩1,178.00000
Bulk
Bulk
Active2200 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
Showing
of 68,754

Radial Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.