Polypropylene (PP) Film Capacitors

Results: 1,768
Manufacturer
Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsKEMETKYOCERA AVXNichiconPanasonic Electronic ComponentsVisaton GmbH & Co. KGVishay Beyschlag/Draloric/BC ComponentsWIMA
Series
-ALHB3203* - Y2 Humidity/Auto-GradeB32344EB3291*A/B3 - X1 StandardB3292*A/B - X2 High CurrentB3292*C/D - X2 StandardB3292*H/J - X2 High HumidityB3292*P/Q - X2 High TempB3292*X/Y - X2 CompactB32921B32922
Packaging
BagBoxBulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Capacitance
33 pF47 pF68 pF100 pF120 pF150 pF180 pF220 pF270 pF330 pF360 pF390 pF
Tolerance
-5%, +10%±1%±2%±2.5%±5%±10%±20%
Voltage Rating - AC
40V63V100V160V200V220V230V250V275V300V305V350V
Voltage Rating - DC
50V63V100V160V250V400V600V630V650V680V750V800V
ESR (Equivalent Series Resistance)
0.1 mOhms0.2 mOhms0.3 mOhms0.4 mOhms0.5 mOhms0.6 mOhms0.7 mOhms0.8 mOhms0.9 mOhms1 mOhms1.1 mOhms1.2 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 55°C-40°C ~ 65°C-40°C ~ 70°C-40°C ~ 75°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 85°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud MountThrough Hole
Package / Case
AxialAxial, Can - Screw TerminalsModuleNonstandardRadial - 4 LeadsRadialRadial, Can - Screw TerminalsRadial, Can
Size / Dimension
0.181" L x 0.098" W (4.60mm x 2.50mm)0.181" L x 0.118" W (4.60mm x 3.00mm)0.181" L x 0.150" W (4.60mm x 3.80mm)0.181" L x 0.181" W (4.60mm x 4.60mm)0.181" L x 0.217" W (4.60mm x 5.50mm)0.283" L x 0.177" W (7.20mm x 4.50mm)0.283" L x 0.217" W (7.20mm x 5.50mm)0.283" L x 0.256" W (7.20mm x 6.50mm)0.283" L x 0.283" W (7.20mm x 7.20mm)0.283" L x 0.335" W (7.20mm x 8.50mm)0.331" Dia x 1.252" L (8.40mm x 31.80mm)0.335" L x 0.177" W (8.50mm x 4.50mm)
Height - Seated (Max)
0.236" (6.00mm)0.256" (6.50mm)0.276" (7.00mm)0.295" (7.50mm)0.315" (8.00mm)0.335" (8.50mm)0.354" (9.00mm)0.374" (9.50mm)0.394" (10.00mm)0.413" (10.50mm)0.433" (11.00mm)0.453" (11.50mm)
Termination
-ConnectorPC PinsQuick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalsSolder PadsTerminal BlockThreaded, FemaleThreaded, MaleWire Leads
Lead Spacing
0.098" (2.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.492" (12.50mm)0.500" (12.70mm)0.528" (13.40mm)0.591" (15.00mm)0.669" (17.00mm)0.787" (20.00mm)0.827" (21.00mm)0.886" (22.50mm)
Applications
3 Phase, Power Factor Correction (PFC)AudioAutomotive; EMI, RFI SuppressionConduction Cooled; High Pulse, DV/DTDC Link, DC FilteringDC Link, DC Filtering; High Pulse, DV/DT; SnubberEMI, RFI SuppressionGeneral PurposeHigh Frequency, SwitchingHigh Frequency, Switching; High Pulse, DV/DTMotor RunMotor Run; Motor StartPower Factor Correction (PFC)
Ratings
-AEC-Q200AEC-Q200, X2AEC-Q200, Y2X1X2
Features
85C/85% Humidity85C/85% Humidity, THB, Low ESR, Low ESL, Long Life-Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
1,768Results
Applied FiltersRemove All

Showing
of 1,768
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32xxx, B811xx Series
B32921C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
107,800
In Stock
1,100 : ₩210.40545
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3103M000
CAP FILM 10000PF 20% 630VDC RAD
EPCOS - TDK Electronics
71,192
In Stock
1 : ₩541.00000
Bulk
Bulk
Active10000 pF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3224K000
CAP FILM 0.22UF 10% 630VDC RAD
EPCOS - TDK Electronics
79,146
In Stock
1 : ₩818.00000
Bulk
Bulk
Active0.22 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32922 Series 8mm
B32922C3334M000
CAP FILM 0.33UF 20% 630VDC RAD
EPCOS - TDK Electronics
6,126
In Stock
1 : ₩929.00000
Bulk
Bulk
Active0.33 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.315" W (18.00mm x 8.00mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32922 Series 9mm
B32922C3474M000
CAP FILM 0.47UF 20% 630VDC RAD
EPCOS - TDK Electronics
59,958
In Stock
1 : ₩1,012.00000
Bulk
Bulk
Active0.47 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32922 Series 9mm
B32922C3474K189
CAP FILM 0.47UF 10% 630VDC RAD
EPCOS - TDK Electronics
34,301
In Stock
1 : ₩1,262.00000
Cut Tape (CT)
700 : ₩473.19000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.47 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32922,B32923
B32923C3105M000
CAP FILM 1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
29,104
In Stock
1 : ₩1,303.00000
Bulk
Bulk
Active1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.043" L x 0.433" W (26.50mm x 11.00mm)0.807" (20.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
B32922,B32923
B32923C3105M189
CAP FILM 1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
37,975
In Stock
1 : ₩1,470.00000
Cut Tape (CT)
350 : ₩686.46571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.043" L x 0.433" W (26.50mm x 11.00mm)0.807" (20.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3684M000
CAP FILM 0.68UF 20% 630VDC RAD
EPCOS - TDK Electronics
9,974
In Stock
1 : ₩1,567.00000
Bulk
Bulk
Active0.68 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.433" W (18.00mm x 11.00mm)0.728" (18.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3684K189
CAP FILM 0.68UF 10% 630VDC RAD
EPCOS - TDK Electronics
4,327
In Stock
1 : ₩1,761.00000
Cut Tape (CT)
550 : ₩703.77091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.68 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.433" W (18.00mm x 11.00mm)0.728" (18.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32922,B32923
B32923C3225M000
CAP FILM 2.2UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
8,174
In Stock
1 : ₩2,163.00000
Bulk
Bulk
Active2.2 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.043" L x 0.571" W (26.50mm x 14.50mm)1.161" (29.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
B32924,B32926
B32926C3825M000
CAP FILM 8.2UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
1,033
In Stock
1 : ₩6,945.00000
Bulk
Bulk
Active8.2 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.555" (39.50mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
B32924,B32926
B32926C3106M000
CAP FILM 10UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
3,151
In Stock
1 : ₩11,354.00000
Bulk
Bulk
Active10 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.634" L x 1.102" W (41.50mm x 28.00mm)1.673" (42.50mm)PC Pins1.476" (37.50mm)EMI, RFI SuppressionX2-
B25645A2677K003
B25645A1188K003
MODULAR DCR 1865UF - 1350V - 130
EPCOS - TDK Electronics
26
In Stock
1 : ₩676,871.00000
Bulk
Bulk
Active1865 µF±10%-1350V (1.35kV)Polypropylene (PP)--40°C ~ 75°CChassis MountModule8.661" L x 4.528" W (220.00mm x 115.00mm)8.543" (217.00mm)Connector-DC Link, DC Filtering--
MK(P,T) Series
B32922C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
278,200
In Stock
1,300 : ₩182.83462
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32921C3104M289
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
114,920
In Stock
680 : ₩247.53971
Tape & Box (TB)
Tape & Box (TB)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3224M289
CAP FILM 0.22UF 20% 630VDC RAD
EPCOS - TDK Electronics
20,750
In Stock
830 : ₩253.11205
Tape & Box (TB)
Tape & Box (TB)
Active0.22 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3333M000
CAP FILM 0.033UF 20% 630VDC RAD
EPCOS - TDK Electronics
126,325
In Stock
1 : ₩582.00000
Bulk
Bulk
Active0.033 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3223M000
CAP FILM 0.022UF 20% 630VDC RAD
EPCOS - TDK Electronics
25,248
In Stock
1 : ₩610.00000
Bulk
Bulk
Active0.022 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3103M189
CAP FILM 10000PF 20% 630VDC RAD
EPCOS - TDK Electronics
20,894
In Stock
1 : ₩610.00000
Cut Tape (CT)
1,700 : ₩160.35647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active10000 pF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3333K000
CAP FILM 0.033UF 10% 630VDC RAD
EPCOS - TDK Electronics
8,542
In Stock
1 : ₩610.00000
Bulk
Bulk
Active0.033 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3223K000
CAP FILM 0.022UF 10% 630VDC RAD
EPCOS - TDK Electronics
2,434
In Stock
1 : ₩610.00000
Bulk
Bulk
Active0.022 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
B32xx1, B811xx Series
B32921C3473M000
CAP FILM 0.047UF 20% 630VDC RAD
EPCOS - TDK Electronics
91,702
In Stock
1 : ₩624.00000
Bulk
Bulk
Active0.047 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32921C3683K000
CAP FILM 0.068UF 10% 630VDC RAD
EPCOS - TDK Electronics
19,976
In Stock
1 : ₩624.00000
Bulk
Bulk
Active0.068 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3103K289
CAP FILM 10000PF 10% 630VDC RAD
EPCOS - TDK Electronics
34,683
In Stock
1 : ₩652.00000
Cut Tape (CT)
1,000 : ₩168.63200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10000 pF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
Showing
of 1,768

Polypropylene (PP) Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.