EPCOS - TDK Electronics Film Capacitors

Results: 7,047
Series
-B25655B25690B25832B25834B25835B25838B25856B3202* - Y2 StandardB3202*H/J - Y2 Auto-GradeB3203* - Y2 Humidity/Auto-GradeB32032
Packaging
BulkCut Tape (CT)Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
120 pF180 pF220 pF330 pF470 pF680 pF1000 pF1200 pF1500 pF1700 pF1800 pF2200 pF
Tolerance
-15%, 0%-15%,+5%-5%, +10%±5%±10%±20%-
Voltage Rating - AC
20V32V35V40V60V63V90V140V160V200V220V230V
Voltage Rating - DC
50V63V100V160V250V300V350V400V420V450V460V500V
Dielectric Material
-PolyesterPolyester, MetallizedPolyester, Polyethylene Terephthalate (PET) - StackedPolyester, Polyethylene Terephthalate (PET)Polyester, Polyethylene Terephthalate (PET), Metallized - StackedPolyester, Polyethylene Terephthalate (PET), MetallizedPolypropylene (PP)Polypropylene (PP), Metallized - StackedPolypropylene (PP), MetallizedPolyurethane (PU), Metalized - Stacked
ESR (Equivalent Series Resistance)
0.8 mOhms0.9 mOhms1 mOhms1.1 mOhms1.2 mOhms1.3 mOhms1.4 mOhms1.5 mOhms1.6 mOhms1.7 mOhms1.8 mOhms1.9 mOhms
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 110°C-55°C ~ 125°C-55°C ~ 70°C-55°C ~ 75°C-55°C ~ 85°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 55°C
Mounting Type
Chassis MountChassis Mount, Requires Holder/BracketChassis, Stud MountThrough Hole
Package / Case
2-DIP12-DIP-AxialAxial, CanModuleRadial - 4 LeadsRadialRadial, Can - 5 LeadRadial, Can - Screw TerminalsRadial, CanRectangular Box
Size / Dimension
0.236" Dia x 0.551" L (6.00mm x 14.00mm)0.236" Dia x 0.748" L (6.00mm x 19.00mm)0.256" Dia x 0.748" L (6.50mm x 19.00mm)0.276" Dia x 0.748" L (7.00mm x 19.00mm)0.276" L x 0.118" W (7.00mm x 3.00mm)0.276" L x 0.138" W (7.00mm x 3.50mm)0.276" L x 0.157" W (7.00mm x 4.00mm)0.276" L x 0.177" W (7.00mm x 4.50mm)0.276" L x 0.197" W (7.00mm x 5.00mm)0.276" L x 0.217" W (7.00mm x 5.50mm)0.283" L x 0.098" W (7.20mm x 2.50mm)0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.201" (5.10mm)0.205" (5.20mm)0.209" (5.30mm)0.217" (5.50mm)0.224" (5.70mm)0.236" (6.00mm)0.240" (6.10mm)0.248" (6.30mm)0.256" (6.50mm)0.260" (6.60mm)0.264" (6.70mm)0.268" (6.80mm)
Termination
-ConnectorPC Pins - Long LeadsPC PinsQuick Connect - 0.250" (6.3mm)Quick Connect, DisconnectScrew TerminalsSolder LugTerminal BlockThreaded, FemaleThreaded, MaleWire Leads
Lead Spacing
0.197" (5.00mm)0.256" (6.50mm)0.295" (7.50mm)0.315" (8.00mm)0.394" (10.00mm)0.591" (15.00mm)0.669" (17.00mm)0.787" (20.00mm)0.827" (21.00mm)0.866" (22.00mm)0.886" (22.50mm)0.945" (24.00mm)
Applications
3 Phase3 Phase, Power Factor Correction (PFC)-AutomotiveAutomotive; DC Link, DC FilteringAutomotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAutomotive; EMI, RFI SuppressionAutomotive; High Frequency, Switching; High Pulse, DV/DTAutomotive; High Pulse, DV/DT; SnubberAutomotive; Power Factor Correction (PFC)Commutating; DampingDC Link, DC Filtering
Ratings
-AEC-Q200AEC-Q200, X2AEC-Q200, Y1AEC-Q200, Y2X1X2Y1Y2
Features
85C/85% Humidity-AC and PulseHigh TemperatureLong LifeLow ESLLow ESRLow ESR; Low ESL; Long Life
Stocking Options
Environmental Options
Media
Marketplace Product
7,047Results
Applied FiltersRemove All

Showing
of 7,047
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
MK(P,T) Series
B32922C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
278,200
In Stock
1,300 : ₩206.10923
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xxx, B811xx Series
B32921C3104M189
CAP FILM 0.1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
107,800
In Stock
1,100 : ₩237.19091
Tape & Reel (TR)
Tape & Reel (TR)
Active0.1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.236" W (13.00mm x 6.00mm)0.472" (12.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32921C3103M000
CAP FILM 10000PF 20% 630VDC RAD
EPCOS - TDK Electronics
51,194
In Stock
1 : ₩613.00000
Bulk
Bulk
Active10000 pF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionX2-
B32xx2, B811xx Series
B32922C3224K000
CAP FILM 0.22UF 10% 630VDC RAD
EPCOS - TDK Electronics
79,153
In Stock
1 : ₩919.00000
Bulk
Bulk
Active0.22 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B32529C0105J189
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
46,259
In Stock
1 : ₩919.00000
Cut Tape (CT)
1,500 : ₩310.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.287" L x 0.177" W (7.30mm x 4.50mm)0.374" (9.50mm)PC Pins0.197" (5.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
MK(P,T) Series
B32529C0105J000
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
34,728
In Stock
1 : ₩919.00000
Bulk
Bulk
Active1 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 125°CThrough HoleRadial0.287" L x 0.177" W (7.30mm x 4.50mm)0.374" (9.50mm)PC Pins0.197" (5.00mm)Automotive; EMI, RFI SuppressionAEC-Q200-
MK(P,T) Series
B32021A3332M000
CAP FILM 3300PF 20% 1.5KVDC RAD
EPCOS - TDK Electronics
12,318
In Stock
1 : ₩1,058.00000
Bulk
Bulk
Active3300 pF±20%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.157" W (13.00mm x 4.00mm)0.354" (9.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
B32922 Series 8mm
B32922C3334M000
CAP FILM 0.33UF 20% 630VDC RAD
EPCOS - TDK Electronics
6,269
In Stock
1 : ₩1,058.00000
Bulk
Bulk
Active0.33 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.315" W (18.00mm x 8.00mm)0.551" (14.00mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B81123C1102M000
CAP FILM 1000PF 20% 500VAC RAD
EPCOS - TDK Electronics
90,311
In Stock
1 : ₩1,100.00000
Bulk
Bulk
Active1000 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32xx2, B811xx Series
B32652A2222J000
CAP FILM 2200PF 5% 2KVDC RADIAL
EPCOS - TDK Electronics
6,835
In Stock
1 : ₩1,114.00000
Bulk
Bulk
Active2200 pF±5%700V2000V (2kV)Polypropylene (PP), Metallized--55°C ~ 100°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
B32922 Series 9mm
B32922C3474M000
CAP FILM 0.47UF 20% 630VDC RAD
EPCOS - TDK Electronics
59,993
In Stock
1 : ₩1,142.00000
Bulk
Bulk
Active0.47 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
B32xx1, B811xx Series
B32021A3682M289
CAP FILM 6800PF 20% 1.5KVDC RAD
EPCOS - TDK Electronics
31,283
In Stock
1 : ₩1,184.00000
Cut Tape (CT)
830 : ₩423.92530
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active6800 pF±20%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.512" L x 0.197" W (13.00mm x 5.00mm)0.433" (11.00mm)PC Pins0.394" (10.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B81123C1102M189
CAP FILM 1000PF 20% 500VAC RAD
EPCOS - TDK Electronics
7,933
In Stock
1 : ₩1,206.00000
Cut Tape (CT)
1,300 : ₩436.00846
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1000 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.197" W (18.00mm x 5.00mm)0.413" (10.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32922 Series 9mm
B32922C3474K189
CAP FILM 0.47UF 10% 630VDC RAD
EPCOS - TDK Electronics
34,303
In Stock
1 : ₩1,267.00000
Cut Tape (CT)
700 : ₩533.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.47 µF±10%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
MK(P,T) Series
B81123C1222M000
CAP FILM 2200PF 20% 500VAC RAD
EPCOS - TDK Electronics
247,087
In Stock
1 : ₩1,337.00000
Bulk
Bulk
Active2200 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32xxx, B811xx Series
B32912A3104M189
CAP FILM 0.1UF 20% 760VDC RADIAL
EPCOS - TDK Electronics
1,197
In Stock
1 : ₩1,379.00000
Cut Tape (CT)
900 : ₩577.89667
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active0.1 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
B32xxx, B811xx Series
B32912A3104M000
CAP FILM 0.1UF 20% 760VDC RADIAL
EPCOS - TDK Electronics
14,590
In Stock
1 : ₩1,406.00000
Bulk
Bulk
Active0.1 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
B32xx2, B811xx Series
B32652A0104J000
CAP FILM 0.1UF 5% 1KVDC RADIAL
EPCOS - TDK Electronics
16,561
In Stock
1 : ₩1,462.00000
Bulk
Bulk
Active0.1 µF±5%250V1000V (1kV)Polypropylene (PP), Metallized--55°C ~ 100°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; DC Link, DC Filtering; High Pulse, DV/DT; SnubberAEC-Q200-
B32922,B32923
B32923C3105M189
CAP FILM 1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
37,705
In Stock
1 : ₩1,476.00000
Cut Tape (CT)
350 : ₩770.39714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.043" L x 0.433" W (26.50mm x 11.00mm)0.807" (20.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
B32922,B32923
B32923C3105M000
CAP FILM 1UF 20% 630VDC RADIAL
EPCOS - TDK Electronics
29,189
In Stock
1 : ₩1,476.00000
Bulk
Bulk
Active1 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial1.043" L x 0.433" W (26.50mm x 11.00mm)0.807" (20.50mm)PC Pins0.886" (22.50mm)EMI, RFI SuppressionX2-
B32022Series 7mm
B32022B3223K000
CAP FILM 0.022UF 10% 1.5KVDC RAD
EPCOS - TDK Electronics
1,964
In Stock
1 : ₩1,560.00000
Bulk
Bulk
Active0.022 µF±10%300V1500V (1.5kV)Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionY2-
MK(P,T) Series
B81123C1472M000
CAP FILM 4700PF 20% 500VAC RAD
EPCOS - TDK Electronics
47,583
In Stock
1 : ₩1,657.00000
Bulk
Bulk
Active4700 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32xxx, B811xx Series
B32912B3154M000
CAP FILM 0.15UF 20% 760VDC RAD
EPCOS - TDK Electronics
1,101
In Stock
1 : ₩1,685.00000
Bulk
Bulk
Active0.15 µF±20%330V760VPolypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.276" W (18.00mm x 7.00mm)0.492" (12.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX1-
MK(P,T) Series
B81123C1472M189
CAP FILM 4700PF 20% 500VAC RAD
EPCOS - TDK Electronics
8,252
In Stock
1 : ₩1,755.00000
Cut Tape (CT)
700 : ₩786.89571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active4700 pF±20%500V-Polypropylene (PP), Metallized--40°C ~ 110°CThrough HoleRadial0.709" L x 0.354" W (18.00mm x 9.00mm)0.689" (17.50mm)PC Pins0.591" (15.00mm)Automotive; EMI, RFI SuppressionAEC-Q200, Y185C/85% Humidity
B32xx2, B811xx Series
B32922C3684M000
CAP FILM 0.68UF 20% 630VDC RAD
EPCOS - TDK Electronics
17,394
In Stock
1 : ₩1,769.00000
Bulk
Bulk
Active0.68 µF±20%305V630VPolypropylene (PP)--40°C ~ 110°CThrough HoleRadial0.709" L x 0.433" W (18.00mm x 11.00mm)0.728" (18.50mm)PC Pins0.591" (15.00mm)EMI, RFI SuppressionX2-
Showing
of 7,047

EPCOS - TDK Electronics Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.