BNC Interface

Results: 5
Product Status
ActiveObsolete
Cable Length
24.0" (609.60mm)30.0" (762.00mm)36.0" (914.40mm)48.0" (1219.20mm)60.0" (1524.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Current Rating (Amps)
Temperature Range
Material - Insulation
Color
4532-C-24
4532-C-36
TEST LEAD BNC TO GATOR 36"
Pomona Electronics
102
In Stock
1 : ₩40,068.00000
Bulk
Bulk
Active
BNC to Alligator
BNC, Male Plug
Alligator Clip, Miniature, Insulated (2)
36.0" (914.40mm)
20 AWG
RG-58C/U
45VAC, DC
5 A
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
4532-C-24
4532-C-48
TEST LEAD BNC TO GATOR 48"
Pomona Electronics
0
In Stock
Check Lead Time
1 : ₩42,712.00000
Bulk
Bulk
Active
BNC to Alligator
BNC, Male Plug
Alligator Clip, Miniature, Insulated (2)
48.0" (1219.20mm)
20 AWG
RG-58C/U
45VAC, DC
5 A
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
4532-C-24
4532-C-60
TEST LEAD BNC TO GATOR 60"
Pomona Electronics
1
In Stock
1 : ₩42,712.00000
Bulk
Bulk
Active
BNC to Alligator
BNC, Male Plug
Alligator Clip, Miniature, Insulated (2)
60.0" (1524.00mm)
20 AWG
RG-58C/U
45VAC, DC
5 A
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
4532-C-24
4532-C-24
TEST LEAD BNC TO GATOR 24"
Pomona Electronics
0
In Stock
Check Lead Time
5 : ₩40,065.20000
Bulk
Bulk
Active
BNC to Alligator
BNC, Male Plug
Alligator Clip, Miniature, Insulated (2)
24.0" (609.60mm)
20 AWG
RG-58C/U
45VAC, DC
5 A
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
4532-C-24
4532-C-30
TEST LEAD BNC TO GATOR 30"
Pomona Electronics
0
In Stock
Obsolete
-
Obsolete
BNC to Alligator
BNC, Male Plug
Alligator Clip, Miniature, Insulated (2)
30.0" (762.00mm)
20 AWG
RG-58C/U
45VAC, DC
5 A
122°F (50°C)
Poly-Vinyl Chloride (PVC)
Black Cable, Black and Red Leads
Showing
of 5

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.