Battery Packs

Results: 617
Series
-AMBKCadnicaHHRLR03LR14LR20LR6XWAP-100AASJP-11AAHP-120AS
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Battery Chemistry
Alkaline Manganese DioxideNickel CadmiumNickel Metal Hydride
Rechargeability
NoYes
Battery Cell Size
1/3AA2/3AA4/5A4/5AA4/5SCAAAAAACDFL-AL-AAAL-Fat A
Number of Cells
2345678910
Voltage - Rated
2.4 V3 V3.6 V4.5 V4.8 V6 V7.2 V7.5 V8.4 V9 V9.6 V10.5 V10.8 V12 V
Capacity
110mAh180mAh250mAh270mAh300mAh500mAh550mAh600mAh650mAh700mAh750mAh800mAh
Structure
Front to Back, 1 Row x 2 CellsFront to Back, 1 Row x 3 CellsFront to Back, 1 Row x 4 CellsFront to Back, 1 Row x 5 CellsFront to Back, 2 Rows x 2 CellsFront to Back, 2 Rows x 3 CellsFront to Back, 2 Rows x 4 CellsFront to Back, 2 Rows x 5 CellsFront to Back, 3 Rows x 2 CellsFront to Back, 4 Rows x 2 CellsFront to Back, 5 Rows x 2 CellsSide to Side, 1 Row x 10 Cells
Size / Dimension
0.41" L x 0.41" W x 3.50" H (10.5mm x 10.5mm x 89.0mm)0.41" L x 0.41" W x 5.26" H (10.5mm x 10.5mm x 133.5mm)0.41" L x 0.41" W x 7.01" H (10.5mm x 10.5mm x 178.0mm)0.41" L x 0.41" W x 8.76" H (10.5mm x 10.5mm x 222.5mm)0.47" L x 0.47" W x 2.36" H (12.0mm x 12.0mm x 60.0mm)0.47" L x 0.47" W x 5.91" H (12.0mm x 12.0mm x 150.0mm)0.55" L x 0.55" W x 3.82" H (14.0mm x 14.0mm x 97.0mm)0.55" L x 0.55" W x 3.92" H (14.0mm x 14.0mm x 99.6mm)0.55" L x 0.55" W x 5.73" H (14.0mm x 14.0mm x 145.5mm)0.55" L x 0.55" W x 5.88" H (14.0mm x 14.0mm x 149.4mm)0.55" L x 0.55" W x 9.80" H (14.0mm x 14.0mm x 249.0mm)0.56" L x 0.56" W x 2.01" H (14.2mm x 14.2mm x 51.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
617Results
Applied FiltersRemove All

Showing
of 617
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Rechargeability
Battery Cell Size
Number of Cells
Voltage - Rated
Capacity
Structure
Termination Style
Size / Dimension
L022 Style
HHR-30SCPY20L2X2
BATTERY PACK NIMH 4.8V SC
Panasonic - BSG
8
In Stock
Value Added Item
1 : ₩72,491.00000
Bulk
Bulk
ActiveNickel Metal HydrideYesSC44.8 V3AhFront to Back, 2 Rows x 2 CellsSolder Tab1.81" L x 0.91" W x 3.39" H (46.0mm x 23.0mm x 86.0mm)
L022 Style
HHR-370AHL2X2
BATTERY PACK NIMH 4.8V L-FAT A
Panasonic - BSG
11
In Stock
Value Added Item
1 : ₩85,078.00000
Bulk
Bulk
ActiveNickel Metal HydrideYesL-Fat A44.8 V3.5AhFront to Back, 2 Rows x 2 CellsSolder Tab1.43" L x 0.72" W x 5.28" H (36.4mm x 18.2mm x 134.0mm)
F021 Style
LR6XWA/BF2
BATTERY PACK ALKALINE 3V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩4,921.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA23 V-Side to Side, 1 Row x 2 CellsSolder Tab1.14" L x 0.57" W x 1.99" H (29.0mm x 14.5mm x 50.5mm)
F031 Style
LR6XWA/BF3
BATTERY PACK ALKALINE 4.5V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩5,462.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA34.5 V-Side to Side, 1 Row x 3 CellsSolder Tab1.71" L x 0.57" W x 1.99" H (43.5mm x 14.5mm x 50.5mm)
F041 Style
LR6XWA/BF4
BATTERY PACK ALKALINE 6V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩6,058.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA46 V-Side to Side, 1 Row x 4 CellsSolder Tab2.28" L x 0.57" W x 1.99" H (57.9mm x 14.5mm x 50.5mm)
F022 Style
LR6XWA/BF2X2
BATTERY PACK ALKALINE 6V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩6,058.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA46 V-Side to Side, 2 Rows x 2 CellsSolder Tab1.14" L x 1.14" W x 1.99" H (29.0mm x 29.0mm x 50.5mm)
F051 Style
LR6XWA/BF5
BATTERY PACK ALKALINE 7.5V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩6,654.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA57.5 V-Side to Side, 1 Row x 5 CellsSolder Tab2.85" L x 0.57" W x 1.99" H (72.5mm x 14.5mm x 50.5mm)
L022 Style
LR6XWA/BL2X2
BATTERY PACK ALKALINE 6V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩6,932.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA46 V-Front to Back, 2 Rows x 2 CellsSolder Tab1.14" L x 0.57" W x 3.98" H (29.0mm x 14.5mm x 101.0mm)
F061 Style
LR6XWA/BF6
BATTERY PACK ALKALINE 9V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩7,264.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA69 V-Side to Side, 1 Row x 6 CellsSolder Tab3.43" L x 0.57" W x 1.99" H (87.0mm x 14.5mm x 50.5mm)
F023 Style
LR6XWA/BF2X3
BATTERY PACK ALKALINE 9V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩7,264.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA69 V-Side to Side, 3 Rows x 2 CellsSolder Tab1.71" L x 1.14" W x 1.99" H (43.5mm x 29.0mm x 50.5mm)
F071 Type
LR6XWA/BF7
BATTERY PACK ALKALINE 10.5V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩7,791.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA710.5 V-Side to Side, 1 Row x 7 CellsSolder Tab4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm)
L032 Style
LR6XWA/BL3X2
BATTERY PACK ALKALINE 9V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,055.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA69 V-Front to Back, 2 Rows x 3 CellsSolder Tab1.14" L x 0.57" W x 5.96" H (29.0mm x 14.5mm x 151.5mm)
L023 Style
LR6XWA/BL2X3
BATTERY PACK ALKALINE 9V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,055.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA69 V-Front to Back, 3 Rows x 2 CellsSolder Tab1.71" L x 0.57" W x 3.98" H (43.5mm x 14.5mm x 101.0mm)
F081 Style
LR6XWA/BF8
BATTERY PACK ALKALINE 12V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,387.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA812 V-Side to Side, 1 Row x 8 CellsSolder Tab4.57" L x 0.57" W x 1.99" H (116.0mm x 14.5mm x 50.5mm)
F024 Style
LR6XWA/BF2X4
BATTERY PACK ALKALINE 12V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,387.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA812 V-Side to Side, 4 Rows x 2 CellsSolder Tab2.28" L x 1.14" W x 1.99" H (58.0mm x 29.0mm x 50.5mm)
F021 Style
LR14XWA/BF2
BATTERY PACK ALKALINE 3V C
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,609.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoC23 V-Side to Side, 1 Row x 2 CellsSolder Tab2.06" L x 1.03" W x 1.97" H (52.3mm x 26.2mm x 50.0mm)
F091 Style
LR6XWA/BF9
BATTERY PACK ALKALINE 13.5V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩8,969.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA913.5 V-Side to Side, 1 Row x 9 CellsSolder Tab5.14" L x 0.57" W x 1.99" H (130.5mm x 14.5mm x 50.5mm)
L042 Type
LR6XWA/BL4X2
BATTERY PACK ALKALINE 12V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩9,247.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA812 V-Front to Back, 2 Rows x 4 CellsSolder Tab1.14" L x 0.57" W x 7.95" H (29.0mm x 14.5mm x 202.0mm)
L024 Type
LR6XWA/BL2X4
BATTERY PACK ALKALINE 12V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩9,247.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA812 V-Front to Back, 4 Rows x 2 CellsSolder Tab2.28" L x 0.57" W x 3.98" H (58.0mm x 14.5mm x 101.0mm)
F101 Type
LR6XWA/BF10
BATTERY PACK ALKALINE 15V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩9,566.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA1015 V-Side to Side, 1 Row x 10 CellsSolder Tab5.71" L x 0.57" W x 1.99" H (145.0mm x 14.5mm x 50.5mm)
F025 Style
LR6XWA/BF2X5
BATTERY PACK ALKALINE 15V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩9,566.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA1015 V-Side to Side, 5 Rows x 2 CellsSolder Tab2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm)
L052 Type
LR6XWA/BL5X2
BATTERY PACK ALKALINE 15V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩10,425.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA1015 V-Front to Back, 2 Rows x 5 CellsSolder Tab1.14" L x 0.57" W x 9.94" H (29.0mm x 14.5mm x 252.5mm)
L025  Type
LR6XWA/BL2X5
BATTERY PACK ALKALINE 15V AA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩10,425.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoAA1015 V-Front to Back, 5 Rows x 2 CellsSolder Tab2.85" L x 0.57" W x 3.98" H (72.5mm x 14.5mm x 101.0mm)
F031 Style
LR14XWA/BF3
BATTERY PACK ALKALINE 4.5V C
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩10,994.00000
Bulk
Bulk
ActiveAlkaline Manganese DioxideNoC34.5 V-Side to Side, 1 Row x 3 CellsSolder Tab3.09" L x 1.03" W x 1.97" H (78.6mm x 26.2mm x 50.0mm)
F021 Style
HHR-60AAAHF2
BATTERY PACK NIMH 2.4V AAA
Panasonic - BSG
0
In Stock
Value Added Item
1 : ₩11,756.00000
Bulk
Bulk
ActiveNickel Metal HydrideYesAAA22.4 V500mAhSide to Side, 1 Row x 2 CellsSolder Tab0.83" L x 0.41" W x 1.75" H (21.0mm x 10.5mm x 44.5mm)
Showing
of 617

Battery Packs


A battery pack is a set of any number of battery cells connected and bound together to form a single unit with a specific configuration and dimensions. They may be configured in series, parallel or a mixture of both to deliver the desired voltage, capacity, or power density. Packs are identified by cell size, number of cells, battery structure, chemistry, chargeability, capacity, and voltage rating.