Automotive Relays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,975 In Stock | 1 : ₩3,320.00000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
12,149 In Stock | 1 : ₩3,347.00000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,029 In Stock | 1 : ₩3,555.00000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
6,201 In Stock | 1 : ₩3,887.00000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,524 In Stock | 1 : ₩5,436.00000 Bulk | Bulk | Active | Non Latching | 125 mA | 12VDC | SPDT (1 Form C) | 35 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 10 ms | 10 ms | Sealed - Fully | Socketable | Plug In | -40°C ~ 85°C | |||
2,170 In Stock | 1 : ₩13,251.00000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 60 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
124 In Stock | 1 : ₩4,053.00000 Bag | - | Bag | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
479 In Stock | 1 : ₩4,288.00000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 60 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | - | Socketable | Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
453 In Stock | 1 : ₩5,063.00000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 80 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Quick Connect - Multiple Sizes | -40°C ~ 125°C |