Arrays, Edge Type, Mezzanine (Board to Board)

Results: 7
Manufacturer
Hirose Electric Co LtdKYOCERA AVXMolex
Series
5861, KyoceraDF40SlimStack 52465
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Plug, Outer Shroud ContactsReceptacle, Center Strip Contacts
Number of Positions
101424
Pitch
0.014" (0.35mm)0.016" (0.40mm)0.031" (0.80mm)
Features
-Solder Retention
Contact Finish
GoldTin
Contact Finish Thickness
2.00µin (0.051µm)120.0µin (3.05µm)-
Mated Stacking Heights
0.6mm1.5mm1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm2.5mm4.5mm, 5.65mm, 7mm
Height Above Board
0.022" (0.57mm)0.045" (1.14mm)0.057" (1.45mm)0.094" (2.40mm)0.140" (3.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
0524651071
0524651071
CONN RCPT 10POS SMD TIN
Molex
23,358
In Stock
1 : ₩2,156.00000
Cut Tape (CT)
1,000 : ₩1,195.77500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.65mm, 7mm
0.140" (3.55mm)
5861, Kyocera Series
245861010004829+
RECPT - 0.35MM PITCH - 10 POS 0.
KYOCERA AVX
104,466
In Stock
1 : ₩426.00000
Cut Tape (CT)
15,000 : ₩230.51600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.014" (0.35mm)
2
Surface Mount
Solder Retention
Gold
-
0.6mm
0.022" (0.57mm)
14,634
In Stock
1 : ₩738.00000
Cut Tape (CT)
5,000 : ₩332.39700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
9,201
In Stock
1 : ₩809.00000
Cut Tape (CT)
5,000 : ₩335.51220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
89,702
In Stock
1 : ₩851.00000
Cut Tape (CT)
5,000 : ₩514.22800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Plug, Outer Shroud Contacts
24
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm
0.045" (1.14mm)
4,384
In Stock
1 : ₩1,787.00000
Cut Tape (CT)
3,000 : ₩893.31467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
10
0.016" (0.40mm)
2
Surface Mount
Solder Retention
Gold
2.00µin (0.051µm)
2.5mm
0.094" (2.40mm)
0524651471
0524651471
CONN RCPT 14POS SMD TIN
Molex
5,456
In Stock
1 : ₩2,568.00000
Cut Tape (CT)
1,000 : ₩1,424.00700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
14
0.031" (0.80mm)
2
Surface Mount
-
Tin
120.0µin (3.05µm)
4.5mm, 5.65mm, 7mm
0.140" (3.55mm)
Showing
of 7

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.